StarTech.com HDMM series, 3 m 4K @ 30Hz HDMI Cable, - Male HDMI to Male HDMI, HDMI 1.4, Black

Subtotal (1 unit)*

₩31,700.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 32 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩31,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
176-5756
Distrelec 제품 번호:
302-52-520
제조사 부품 번호:
HDMM3MHS
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

HDMI Cable

Length

3m

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

HDMI 1.4

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Series

HDMM

Standards/Approvals

CE, RoHS

Jacket Material

Polyvinyl Chloride

Maximum Resolution

4K @ 30Hz

StarTech HDMM Series HDMI Cable, 3M Length, Black Jacket - HDMM3MHS


This HDMI cable provides a wired connection for audio-visual equipment and supports video transmission at resolutions up to 4K@30Hz. It uses identical HDMI connectors on both ends and is sheathed in a black polymer jacket suitable for general AV installations and consumer electronics environments.

Features and Benefits:


• HDMI 1.4 protocol enabling 4K@30Hz display compatibility
• Male-to-male connectors for straightforward device linking
• PVC outer sheath for resistance to abrasion and everyday wear
• CE and RoHS approvals confirming adherence to relevant standards

Applications


• Used with set-top boxes and HDTV displays requiring 4K@30Hz
• Suitable for connecting Blu-ray players to AV receivers
• Ideal for linking laptops to external displays with HDMI ports
• Used for routing signal between media players and projectors

What connector genders are fitted on the cable?


Both ends feature male HDMI connectors suitable for standard HDMI ports.

What material is used for the cable outer covering?


The jacket is MADE from polyvinyl chloride to provide mechanical protection.

Which certification marks indicate regulatory compliance?


The cable carries CE and RoHS approvals.

What length options are available for this product?


The supplied cable length is 3 m.

Which HDMI revision does this cable implement?


The cable implements HDMI 1.4, supporting the stated video bandwidth.

관련된 링크들