Eaton 44 W LED Surface Hazardous Area Light Fitting, Temp T6, 254V ac G13,IECEx, LOM 02 ATEX 2013 X
- RS 제품 번호:
- 220-6548
- 제조사 부품 번호:
- NOR000005060432
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩1,767,320.00
일시적 품절
- 2026년 11월 26일 부터 1 개 단위 배송
- 추가로 2027년 1월 28일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,767,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 220-6548
- 제조사 부품 번호:
- NOR000005060432
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Mount Type | Surface | |
| Product Type | Hazardous Area Light Fitting | |
| Temperature Classification | T6 | |
| Power | 44W | |
| Housing Material | Copper Free Aluminium with Powder Coated | |
| Lamp Type | LED | |
| Colour | Anthracite, Body: Grey | |
| Voltage | 254V ac | |
| Lamp Base/Socket | G13 | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Individual Lamp Wattage | 58W | |
| Number of Lamps | 2 | |
| Standards/Approvals | D II 2 G Ex d IIB T5 Gb D II 2 D Ex t IIIC T78°C/T93°C Db, Ex d IIB T5 Ex tD A21 IP67 T78°C/ T93°C | |
| Hazardous Area Certification | IECEx, LOM 02 ATEX 2013 X | |
| Series | AB 12 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Mount Type Surface | ||
Product Type Hazardous Area Light Fitting | ||
Temperature Classification T6 | ||
Power 44W | ||
Housing Material Copper Free Aluminium with Powder Coated | ||
Lamp Type LED | ||
Colour Anthracite, Body: Grey | ||
Voltage 254V ac | ||
Lamp Base/Socket G13 | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Individual Lamp Wattage 58W | ||
Number of Lamps 2 | ||
Standards/Approvals D II 2 G Ex d IIB T5 Gb D II 2 D Ex t IIIC T78°C/T93°C Db, Ex d IIB T5 Ex tD A21 IP67 T78°C/ T93°C | ||
Hazardous Area Certification IECEx, LOM 02 ATEX 2013 X | ||
Series AB 12 | ||
- COO (Country of Origin):
- ES
The Eaton Ceag Cruse Hind's CEAG has the best performance and very good emmisibility as a light source. High IP ratings of many products make them the most sought after solution for incorporating them in hazardous and industrial applications.
High Emmisibility
Has compliance as per industry standards
Note
Eaton formerly known as CEAG
관련된 링크들
- Eaton 67 W LED Hazardous Area Light Fitting, Temp T6, 254V ac G13,LOM 02 ATEX 2013 X, IECEx
- Eaton 44 W LED Surface Hazardous Area Light Fitting, Temp T5, 254V ac G13,LOM 02 ATEX 2013 X, IECEx
- Eaton 22 W LED Surface Lamp Hazardous Area Light Fitting, Temp T5, 254V ac G13,IECEx, LOM 02 ATEX 2013 X
- Eaton 67 W LED Surface Lamp Hazardous Area Light Fitting, Temp T5, 254V ac G13,LOM 02 ATEX 2013 X, IECEx
- Eaton 1.1 W LED Emergency Hazardous Area Light Fitting, 240V ac,LOM 03 ATEX 2036 X, LOM 02 ATEX 2013 X
- Eaton 67 W LED Surface Lamp Hazardous Area Light Fitting, Temp T6, 277V ac G13,LOM 02 ATEX 2013 X, IECEx
- Eaton 36 W Flourescent Lamp Lamp Hazardous Area Light Fitting, 254V ac,IECEx, ATEX
- Eaton 57 W LED Lamp Lamp Hazardous Area Light Fitting, 254V ac,IECEx, ATEX