Eaton 67 W LED Hazardous Area Light Fitting, Temp T6, 254V ac G13,LOM 02 ATEX 2013 X, IECEx
- RS 제품 번호:
- 220-6546
- 제조사 부품 번호:
- NOR000005060431
- 제조업체:
- Eaton
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 220-6546
- 제조사 부품 번호:
- NOR000005060431
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Hazardous Area Light Fitting | |
| Temperature Classification | T6 | |
| Power | 67W | |
| Housing Material | Copper Free Aluminium with Powder Coated | |
| Lamp Type | LED | |
| Colour | Body: Grey, Anthracite | |
| Voltage | 254V ac | |
| Lamp Base/Socket | G13 | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Individual Lamp Wattage | 56W | |
| Width | 140mm | |
| Number of Lamps | 2 | |
| Length | 460mm | |
| Standards/Approvals | LOM 02 ATEX 2013 X, IECEx BKI 07.0008 X | |
| Hazardous Area Certification | LOM 02 ATEX 2013 X, IECEx | |
| Series | AB 12 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Hazardous Area Light Fitting | ||
Temperature Classification T6 | ||
Power 67W | ||
Housing Material Copper Free Aluminium with Powder Coated | ||
Lamp Type LED | ||
Colour Body: Grey, Anthracite | ||
Voltage 254V ac | ||
Lamp Base/Socket G13 | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Individual Lamp Wattage 56W | ||
Width 140mm | ||
Number of Lamps 2 | ||
Length 460mm | ||
Standards/Approvals LOM 02 ATEX 2013 X, IECEx BKI 07.0008 X | ||
Hazardous Area Certification LOM 02 ATEX 2013 X, IECEx | ||
Series AB 12 | ||
- COO (Country of Origin):
- ES
The Eaton Ceag Cruse Hind's CEAG has the best performance and very good emmisibility as a light source. High IP ratings of many products make them the most sought after solution for incorporating them in hazardous and industrial applications.
High Emmisibility
Has compliance as per industry standards
Note
Eaton formerly known as CEAG
관련된 링크들
- Eaton 44 W LED Surface Hazardous Area Light Fitting, Temp T6, 254V ac G13,IECEx, LOM 02 ATEX 2013 X
- Eaton 44 W LED Surface Hazardous Area Light Fitting, Temp T5, 254V ac G13,LOM 02 ATEX 2013 X, IECEx
- Eaton 22 W LED Surface Lamp Hazardous Area Light Fitting, Temp T5, 254V ac G13,IECEx, LOM 02 ATEX 2013 X
- Eaton 67 W LED Surface Lamp Hazardous Area Light Fitting, Temp T5, 254V ac G13,LOM 02 ATEX 2013 X, IECEx
- Eaton 1.1 W LED Emergency Hazardous Area Light Fitting, 240V ac,LOM 03 ATEX 2036 X, LOM 02 ATEX 2013 X
- Eaton 67 W LED Surface Lamp Hazardous Area Light Fitting, Temp T6, 277V ac G13,LOM 02 ATEX 2013 X, IECEx
- Eaton 36 W Flourescent Lamp Lamp Hazardous Area Light Fitting, 254V ac,IECEx, ATEX
- Eaton 57 W LED Lamp Lamp Hazardous Area Light Fitting, 254V ac,IECEx, ATEX