MSA Safety MSA VGard 950 Orange Safety Helmet Chin Strap Included

Subtotal (1 unit)*

₩269,940.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 28일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩269,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
271-3887
제조사 부품 번호:
GVF6A-C0A0000-970
제조업체:
MSA Safety
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MSA Safety

Colour

Orange

Chin Strap Included

Yes

Adjustable

No

Ventilated

No

Integrated Eye Shield

Yes

Material

ABS

Standards/Approvals

No

Series

MSA VGard 950

Product Type

Safety Helmet

제외

COO (Country of Origin):
FR

MSA Safety MSA VGard 950 Series Safety Helmet, ABS Body Material, Orange - GVF6A-C0A0000-970


This safety helmet is intended to protect the head and face on industrial and construction worksites where impact and eye protection are required. It combines a hard ABS outer shell with an integrated eye shield and an included chin strap to provide a compact protective solution for tasks that demand both head and facial coverage. The design incorporates ventilation to help manage heat during prolonged wear.

Features and Benefits:


• ABS outer shell provides robust impact resistance and durability
• Integrated eye shield gives on‑demand facial protection for tasks
• Ventilation channels reduce heat build‑up during extended use
• Chin strap maintains secure positioning during active work
• Non‑adjustable fit simplifies selection and reduces set‑up time

Applications


• Suitable for general construction site head and face protection
• Ideal for maintenance tasks requiring immediate eye shielding
• Used with scaffolding operations where secure headgear is essential
• Can be used for short‑duration access or inspection work
• Useful on worksites prioritising straightforward, ready‑to‑wear PPE

Is the visor removable or replaceable?


The product includes a built‑in eye shield integrated into the shell, designed as a permanent component rather than a modular accessory.

How does ventilation affect protective performance?


Ventilation is incorporated into the shell to aid airflow without altering the primary impact‑resistance properties of the ABS material.

Can the fit be customised for different head sizes?


The helmet is supplied in a non‑adjustable configuration, so it relies on inherent sizing rather than internal adjustment mechanisms.

Does the helmet include any suspension or harness components?


A chin strap is provided to keep the helmet secured during movement

no separate adjustable suspension system is specified.

관련된 링크들