MSA Safety ThermalGard Yellow Safety Helmet Chin Strap Included Adjustable

Subtotal (1 unit)*

₩125,780.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩125,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
271-0954
제조사 부품 번호:
GV825-0000000-000
제조업체:
MSA Safety
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MSA Safety

Colour

Yellow

Chin Strap Included

Yes

Ventilated

No

Adjustable

Yes

Integrated Eye Shield

No

Material

PVC

Standards/Approvals

No

Series

ThermalGard

Product Type

Safety Helmet

제외

COO (Country of Origin):
US

MSA ThermalGard Series Safety Helmet, Yellow, PVC - GV825-0000000-000


This safety helmet is a ventilated head protection device designed for general industrial and construction environments. It provides impact resistance through a rigid polymer Shell and includes an integrated retention system to maintain fit during movement. The design supports breathability and wearer stability for tasks requiring prolonged use in warm conditions.

Features and Benefits:


• Ventilated Shell increases airflow for improved wearer comfort
• Adjustable suspension enables personalised fit for varied head sizes
• Chin strap secures helmet during dynamic activities
• PVC construction offers chemical resistance and Durable performance
• Lightweight materials reduce fatigue during long shifts

Applications


• Suitable for site works with elevated temperatures
• Ideal for roadworks requiring secure head retention
• Used for general construction tasks needing breathable headgear
• Can be used for maintenance roles with frequent head movement
• Used with plant operations where Basic head protection is required

How is the helmet kept in place during Active work?


It uses an adjustable internal suspension together with a chin strap to maintain position.

What material composes the outer component and its primary property?


The outer component is MADE from PVC which provides durable, chemically resistant protection.

Does the helmet include eye protection for tasks requiring face shielding?


No, it is supplied without an integrated eye shield and must be paired with separate eye protection where required.

Is the design suited to use in warm or humid conditions?


Yes, the helmet features ventilation channels to promote airflow and reduce heat build-up.

관련된 링크들