MSA Safety V-Gard 950 White Safety Helmet Chin Strap Included Adjustable
- RS 제품 번호:
- 271-0955
- 제조사 부품 번호:
- GVF1A-C0A0000-000
- 제조업체:
- MSA Safety
Subtotal (1 unit)*
₩360,480.00
재고있음
- 35 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩360,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 271-0955
- 제조사 부품 번호:
- GVF1A-C0A0000-000
- 제조업체:
- MSA Safety
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | MSA Safety | |
| Colour | White | |
| Chin Strap Included | Yes | |
| Adjustable | Yes | |
| Ventilated | No | |
| Integrated Eye Shield | Yes | |
| Material | ABS | |
| Integral Sweatband | Yes | |
| Number of Suspension Points | 6 | |
| Suspension Adjustment Type | Strap | |
| Standards/Approvals | EN 397 440 V AC and EN 50365 1000 V AC | |
| Series | V-Gard 950 | |
| Product Type | Safety Helmet | |
| 모두 선택 | ||
|---|---|---|
브랜드 MSA Safety | ||
Colour White | ||
Chin Strap Included Yes | ||
Adjustable Yes | ||
Ventilated No | ||
Integrated Eye Shield Yes | ||
Material ABS | ||
Integral Sweatband Yes | ||
Number of Suspension Points 6 | ||
Suspension Adjustment Type Strap | ||
Standards/Approvals EN 397 440 V AC and EN 50365 1000 V AC | ||
Series V-Gard 950 | ||
Product Type Safety Helmet | ||
제외
- COO (Country of Origin):
- FR
MSA Safety V-Gard 950 Series Safety Helmet, ABS Material, White - GVF1A-C0A0000-000
This safety helmet provides head protection for industrial and electrical environments, combining impact-resistant thermoplastic construction with integrated facial protection and comfort features. It is intended for personnel who require both mechanical head defence and basic eye shielding while working near live electrical equipment up to specified voltage ratings.
Features and Benefits:
• ABS shell gives robust impact resistance and durable service life
• Integrated eye shield provides on-demand face protection during tasks
• Built-in sweatband improves wearer comfort during long shifts
• 6-point suspension distributes force to reduce transmitted impact
• Chin strap secures helmet during movement or elevated work
• Strap adjustment allows customised fit for varied head sizes
• Integrated eye shield provides on-demand face protection during tasks
• Built-in sweatband improves wearer comfort during long shifts
• 6-point suspension distributes force to reduce transmitted impact
• Chin strap secures helmet during movement or elevated work
• Strap adjustment allows customised fit for varied head sizes
Applications
• Suitable for electrical maintenance where insulation is required
• Used on construction sites with overhead impact hazards
• Ideal for utilities staff working on live systems
• Can be used for confined-space entry with head protection needs
• Used with safety spectacles when additional eye protection required
• Used on construction sites with overhead impact hazards
• Ideal for utilities staff working on live systems
• Can be used for confined-space entry with head protection needs
• Used with safety spectacles when additional eye protection required
What electrical protection levels does it provide?
The helmet is rated for operation in environments up to 440V AC for one class and offers additional insulation performance up to 1000V AC under the higher voltage standard.
How does the suspension system affect comfort and safety?
The six-point harness spreads load across the scalp, lowering peak forces from impacts and reducing movement during transit or work tasks.
Is the visor adjustable or removable for maintenance?
The integrated eye shield is incorporated into the shell for immediate use and is designed for routine cleaning and inspection rather than frequent removal.
How is head sizing accommodated for multiple users?
An adjustable strap suspension lets operatives rapidly alter fit, enabling correct positioning of the shell and visor for different head dimensions.
관련된 링크들
- MSA Safety V-Gard 950 Orange Safety Helmet Chin Strap Included Adjustable
- MSA Safety V-Gard 950 White Safety Helmet Chin Strap Included Adjustable
- MSA Safety V-Gard 950 Class 1 White Safety Helmet Chin Strap Included Adjustable
- MSA Safety V-Gard 950 Class 1 Yellow Safety Helmet Chin Strap Included Adjustable
- MSA Safety MSA VGard 950 Orange Safety Helmet Chin Strap Included
- MSA Safety V-Gard White Safety Helmet Chin Strap Included Ventilated Adjustable
- MSA Safety V-Gard H1 Black Safety Helmet Chin Strap Included Adjustable
- MSA Safety V-Gard H1 White Safety Helmet Chin Strap Included Adjustable