Seagate FIRECUDA 530 SSD Internal Installation 500 GB Internal SSD
- RS 제품 번호:
- 256-6100
- 제조사 부품 번호:
- ZP500GM3A013
- 제조업체:
- Seagate
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 256-6100
- 제조사 부품 번호:
- ZP500GM3A013
- 제조업체:
- Seagate
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Seagate | |
| Memory Size | 500GB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | FIRECUDA 530 SSD | |
| Internal/External | Internal | |
| Form Factor | Internal Installation | |
| NAND Type | 3D TLC | |
| Interface Type | PCIe Gen 3.0 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliance | |
| Length | 3.156in | |
| 모두 선택 | ||
|---|---|---|
브랜드 Seagate | ||
Memory Size 500GB | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number FIRECUDA 530 SSD | ||
Internal/External Internal | ||
Form Factor Internal Installation | ||
NAND Type 3D TLC | ||
Interface Type PCIe Gen 3.0 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliance | ||
Length 3.156in | ||
- COO (Country of Origin):
- TW
The Seagate FireCuda 530 redefines speed up to 7,300 MB/s catalyses PCIe Gen4 power. With transfer rates 2x faster than PCIe Gen3, FireCuda 530 is built for sustained abuse and dependable performance. The speed of PCIe Gen4 is yours seize the power. FireCuda 530 dominates the SSD line-up delivering pure performance, absolute power, the most advanced components and unrivalled endurance.
High-performance gaming desktops
Creative professional systems
Up to 4 TB capacities keeps your gaming library at your fingertips and your creative content rendering
관련된 링크들
- Seagate FIRECUDA 530 SSD Heatsink Internal Installation 1 TB Internal SSD
- Seagate FIRECUDA 530 SSD Heatsink 500 GB Internal SSD
- Transcend SSD530K 2.5 in 64 GB Internal SSD
- Transcend SSD530K 2.5 in 128 GB Internal SSD
- Seagate LACIE RUGGED SSD 500 GB External SSD
- Seagate LACIE RUGGED SSD 4 TB External SSD
- Seagate LACIE RUGGED SSD 2 TB External SSD
- Seagate PORTABLE SSD V2 1 TB External SSD