Seagate LACIE RUGGED SSD 2 TB External SSD

공급 부족
글로벌 공급 부족으로 인해 언제 재입고될지 모릅니다.
RS 제품 번호:
256-6074
Distrelec 제품 번호:
302-03-522
제조사 부품 번호:
STHR2000800
제조업체:
Seagate
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Seagate

Product Type

SSD

Model Number

LACIE RUGGED SSD

Memory Size

2TB

Sub Type

NVMe SSD

Internal/External

External

Interface Type

USB 3.2

Length

17mm

Width

2.555in

Height

3.854in

Standards/Approvals

RoHS

COO (Country of Origin):
TH
The Seagate LaCie rugged SSD offers filmmakers and DITs a substantial boost thanks to Seagate firecuda NVMe speeds of up to 1,050 MB/s with encryption plus dust, water, and drop resistance in a palm-sized solution. Enjoy spacious capacity of up to 4 TB and seamless compatibility with thunderbolt™ 4, thunderbolt™ 3 and USB 3.2 Gen.2 on both mac and windows computers.

Transfer and edit RAW 4K video with speeds of up to 1,050 MB/s

USB-C interface for universal compatibility

IP67 rating for extreme dust and water resistance

Three metre drop and two tonne car crush resistance for extended durability

관련된 링크들