Seagate FIRECUDA 530 SSD Heatsink Internal Installation 1 TB Internal SSD

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
RS 제품 번호:
256-6095
Distrelec 제품 번호:
302-34-254
제조사 부품 번호:
ZP1000GM3A023
제조업체:
Seagate
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Seagate

Model Number

FIRECUDA 530 SSD Heatsink

Product Type

SSD

Memory Size

1TB

Sub Type

SSD

Internal/External

Internal

Form Factor

Internal Installation

NAND Type

3D TLC

Interface Type

PCIe Gen 3.0

Maximum Operating Temperature

70°C

Minimum Operating Temperature

0°C

Length

3.156in

Width

24.2mm

Standards/Approvals

RoHS, Halogen-Free

COO (Country of Origin):
TH
The Seagate FireCuda 530 redefines speed up to 7,300 MB/s catalyses PCIe Gen4 power. With transfer rates 2x faster than PCIe Gen3, FireCuda 530 is built for sustained abuse and dependable performance. The speed of PCIe Gen4 is yours seize the power. FireCuda 530 dominates the SSD line-up delivering pure performance, absolute power, the most advanced components and unrivalled endurance.

High-performance gaming desktops

Creative professional systems

Heatsink technology keeps things cooler to maintain performance longer

관련된 링크들