InnoDisk 3TE7 2.5 in 2 TB Internal SSD

공급 부족
글로벌 공급 부족으로 인해 언제 재입고될지 모릅니다.
RS 제품 번호:
252-3078
제조사 부품 번호:
DES25-02TDK1KCCQF
제조업체:
InnoDisk
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

InnoDisk

Product Type

SSD

Model Number

3TE7

Memory Size

2TB

Sub Type

SSD

Internal/External

Internal

Industrial Grade

Yes

Form Factor

2.5 in

NAND Type

3D TLC

Interface Type

SATA III

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Height

7mm

Length

100mm

Width

69.8mm

Standards/Approvals

No

COO (Country of Origin):
TW
The InnoDisk 2.5” SATA SSD 3TE7 is SATA III 6.0 Gb/s flash based disk, which adopts latest SATA III NAND controller with Innodisk’s exclusive L³ FW architecture. The upgraded L³ FW architecture, combining Innodik signature 4K mapping algorithm L² FW architecture with powerful LDPC technology, makes 3TE7 series have outstanding high IOPS, better data integrity and extended lifespan through reducing the bad block number happening. Built-in thermal sensor, and iData Guard ensure data integrity and reliability of 2.5” SATA SSD 3TE7 for industrial applications.

High IOPS

iSMART disk health monitoring

iPower guard for protecting unstable start up and shut down.

iData guard for abnormal power failure

관련된 링크들