InnoDisk 3TE7 2.5 in 512 GB Internal SSD
- RS 제품 번호:
- 252-3081
- 제조사 부품 번호:
- DES25-C12DK1KCCQF
- 제조업체:
- InnoDisk
공급 부족
글로벌 공급 부족으로 인해 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 252-3081
- 제조사 부품 번호:
- DES25-C12DK1KCCQF
- 제조업체:
- InnoDisk
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | InnoDisk | |
| Model Number | 3TE7 | |
| Memory Size | 512GB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial Grade | Yes | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 100mm | |
| Height | 7mm | |
| Width | 69.8mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 InnoDisk | ||
Model Number 3TE7 | ||
Memory Size 512GB | ||
Sub Type SSD | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Grade Yes | ||
NAND Type 3D TLC | ||
Interface Type SATA III | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 100mm | ||
Height 7mm | ||
Width 69.8mm | ||
- COO (Country of Origin):
- TW
The InnoDisk 2.5 SATA SSD 3TE7 is SATA III 6.0 Gb/s flash based disk, which adopts latest SATA III NAND controller with Innodisks exclusive L³ FW architecture. The upgraded L³ FW architecture, combining Innodik signature 4K mapping algorithm L² FW architecture with powerful LDPC technology, makes 3TE7 series have outstanding high IOPS, better data integrity and extended lifespan through reducing the bad block number happening. Built-in thermal sensor, and iData Guard ensure data integrity and reliability of 2.5 SATA SSD 3TE7 for industrial applications.
High IOPS
iSMART disk health monitoring
iPower guard for protecting unstable start up and shut down.
iData guard for abnormal power failure
관련된 링크들
- InnoDisk 3TE7 2.5 in 256 GB Internal SSD
- InnoDisk 3TE7 mSATA 512 GB Internal SSD
- InnoDisk 3TE7 SlimSATA 512 GB Internal SSD
- InnoDisk 3TE7 2.5 in 128 GB Internal SSD
- InnoDisk 3TE7 M.2 (2442) 512 GB Internal SSD
- InnoDisk 3TE7 M.2 (S42) 512 GB Internal SSD
- InnoDisk 3TE7 M.2 (S80) 512 GB Internal SSD
- InnoDisk 3TE7 2.5 in 1 TB Internal SSD