Transcend SSD460K 2.5 in 512 GB Internal SSD
- RS 제품 번호:
- 245-0091
- 제조사 부품 번호:
- TS512GSSD460K
- 제조업체:
- Transcend
Subtotal (1 unit)*
₩1,032,160.00
재고있음
- 30 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,032,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 245-0091
- 제조사 부품 번호:
- TS512GSSD460K
- 제조업체:
- Transcend
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Transcend | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Model Number | SSD460K | |
| Memory Size | 512GB | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 69.85mm | |
| Standards/Approvals | CE, RoHS | |
| Height | 6.8mm | |
| Length | 100mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Transcend | ||
Product Type SSD | ||
Sub Type SSD | ||
Model Number SSD460K | ||
Memory Size 512GB | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type SATA III | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Width 69.85mm | ||
Standards/Approvals CE, RoHS | ||
Height 6.8mm | ||
Length 100mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 512GB Capacity, SATA III Interface - TS512GSSD460K
This solid state drive provides a robust solution for various storage needs. The 2.5 inch internal SSD features 512GB of capacity and is designed primarily for industrial applications. With dimensions of 100mm x 69.85mm x 6.8mm, this SSD is built using advanced 3D NAND technology, ensuring high density and performance.
Features & Benefits
• Enhanced storage efficiency from 112-layer 3D NAND technology
• High data transfer rates with SATA III 6GB/s interface
• Extended operating temperature range from -20°C to 75°C
• Endurance of 3K Programme/Erase cycles ensures reliability
• Advanced functions like TRIM and NCQ improve performance
• Lightweight design at only 54g benefits portability
Applications
• Ideal for automation and control systems in various industries
• Suitable for industrial computers requiring robust storage solutions
• Employed in high-performance computing tasks
• Used in embedded systems where compact storage is vital
What advantages does the temperature tolerance provide in specific environments?
The extended operating temperature range, from -20°C to 75°C, allows the drive to function effectively in environments where conditions are often less than ideal, such as manufacturing facilities or outdoor installations, ensuring consistent performance.
What types of NAND technology are utilised in this storage device?
This device features 112-layer 3D NAND technology, which allows for higher storage density and efficiency compared to traditional 3D NAND configurations, leading to better overall performance.
How does the drive manage data reliability over extended use?
It incorporates advanced wear-levelling and garbage collection techniques, which distribute data evenly across the storage medium, reducing write amplification and enhancing the lifespan of the SSD.
Can this SSD handle demanding applications such as gaming?
Yes, with sequential read speeds of up to 560 MB/s and write speeds up to 500 MB/s, it is capable of meeting the requirements of fast-paced gaming and other performance-intensive tasks.
관련된 링크들
- Transcend SSD460K-I 2.5 in 512 GB Internal SSD
- Transcend 2.5 in 512 GB Internal SSD
- Transcend SSD460K 2.5 in 256 GB Internal SSD
- Transcend SSD460K 2.5 in 64 GB Internal SSD
- Transcend SSD460K 2.5 in 128 GB Internal SSD
- Transcend SSD420 2.5 in 512 GB Internal SSD
- Transcend SSD470K 2.5 in 512 GB Internal SSD
- Transcend SSD430K 2.5 in 512 GB Internal SSD