Transcend MTE710T M.2 1 TB Internal SSD
- RS 제품 번호:
- 245-0005
- 제조사 부품 번호:
- TS1TMTE710T
- 제조업체:
- Transcend
Subtotal (1 unit)*
₩2,954,020.00
제조사가 재고 비축중
- 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,954,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 245-0005
- 제조사 부품 번호:
- TS1TMTE710T
- 제조업체:
- Transcend
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Transcend | |
| Model Number | MTE710T | |
| Memory Size | 1TB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | 3D NAND | |
| Interface Type | PCIe Gen 3 | |
| Self-Destruct | No | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | CE, FCC, BSMI | |
| Width | 22mm | |
| Length | 80mm | |
| Height | 3.58mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Transcend | ||
Model Number MTE710T | ||
Memory Size 1TB | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type 3D NAND | ||
Interface Type PCIe Gen 3 | ||
Self-Destruct No | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals CE, FCC, BSMI | ||
Width 22mm | ||
Length 80mm | ||
Height 3.58mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 1TB Capacity, PCIe Gen3 Interface - TS1TMTE710T
This solid state drive is an internal M.2 SSD designed for high-performance computing. With a capacity of 1TB, it utilises cutting-edge 3D NAND technology to deliver efficient and reliable storage. The drive measures 80mm in length, 22mm in width, and 3.58mm in height, making it ideal for integration into compact systems.
Features & Benefits
• Utilises PCIe Gen 4 x4 interface for rapid data transfers
• 3D NAND technology maximises storage density and efficiency
• Embedded DRAM cache enhances read and write speeds
• Industrial temperature rating ensures operation from -40°C to +85°C
• Provides excellent endurance with 3K Program/Erase cycles
• Compliant with NVM Express 1.4 standard for effective performance
Applications
• Used for robust data storage in industrial
• Ideal for electronic systems requiring high temperature resilience
• Suitable for mobile computing devices needing compact storage solutions
• Effective for mission-critical demanding reliability
What is the operational temperature range of the device?
The device operates effectively within a temperature range of -40°C to +85°C, suitable for challenging environments.
How does the DRAM cache improve performance?
The embedded DRAM cache allows faster data access, significantly reducing latency during read and write operations.
What endurance rating does this SSD offer?
The SSD boasts an endurance rating of 3K Program/Erase cycles, ensuring long-term reliability for intensive applications.
Can this SSD handle high shock and vibration conditions?
Yes, it can withstand shocks up to 1500 G and vibrations in operational settings, making it suitable for robust usage scenarios.
관련된 링크들
- Transcend MTE710T-I M.2 (2280) 1 TB Internal SSD
- Transcend MTE710T-I M.2 (2280) 2 TB Internal SSD
- Transcend MTE670T M.2 1 TB Internal SSD
- Transcend MTE720T M.2 (2280) 1 TB Internal SSD
- Transcend MTE662T-I M.2 2 TB Internal SSD
- Transcend MTE662T-I M.2 124 TB Internal SSD
- Transcend MTE662T2 M.2 1 TB Internal SSD
- Transcend MTE662T2 M.2 2 TB Internal SSD