Transcend MTE710T-I M.2 (2280) 2 TB Internal SSD

Subtotal (1 unit)*

₩4,076,820.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 29일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩4,076,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
262-9731
제조사 부품 번호:
TS2TMTE710T-I
제조업체:
Transcend
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Transcend

Sub Type

SSD

Product Type

SSD

Model Number

MTE710T-I

Memory Size

2TB

Internal/External

Internal

Industrial Grade

Yes

Form Factor

M.2 (2280)

NAND Type

3D TLC

Interface Type

NVMe PCIe Gen 4 x4

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Length

80mm

Height

3.58mm

Standards/Approvals

No

Width

22mm

제외

Transcend Solid State Drive, 2TB Capacity, NVMe PCIe Gen 4 x 4 Interface - TS2TMTE710T-I


This solid state drive offers a robust 2TB storage capacity in an internal M.2 (2280) form factor, making it an ideal choice for high-performance applications. With dimensions of 80mm x 22mm x 3.58mm and weighing just 10g, it is designed for efficient use in both industrial settings and personal computing.

Features & Benefits


• Utilises NVMe PCIe Gen 4 x4 for exceptional data transfer speeds

• Features advanced 112-layer 3D NAND technology for improved density

• Robust DRAM cache enhances data access times significantly

• Operates reliably in extreme temperatures from -40°C to 85°C

• Designed with dynamic thermal throttling for optimal performance

• Supports advanced error correction for enhanced data integrity

Applications


• Used in high-performance computing and gaming setups

• Ideal for internal storage in servers requiring fast data access

• Suitable for automation systems needing robust data management

• Employed in electronics demanding high endurance

How does the drive’s thermal range impact its usability?


The drive operates reliably in a broad temperature range, ensuring functionality in environments with extreme conditions, which is crucial for industrial applications.

What advantages does 3D NAND offer over traditional storage technologies?


The 3D NAND technology significantly increases storage density and improves data efficiency, allowing for faster access and enhanced performance in demanding applications.

Can this drive handle intense read/write operations over extended periods?


With an endurance rating of 3K Programme/Erase cycles and a TBW of up to 1,700TB, it is designed to withstand intensive workloads prevalent in server environments.

What power consumption levels should I expect from this drive?


During operation, the drive consumes approximately 4.9 watts, making it an energy-efficient solution for sustained performance.

관련된 링크들