Transcend MTE662T2 M.2 1 TB Internal SSD
- RS 제품 번호:
- 240-5465
- 제조사 부품 번호:
- TS1TMTE662T2
- 제조업체:
- Transcend
Subtotal (1 unit)*
₩3,124,400.00
일시적 품절
- 2026년 11월 02일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,124,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 240-5465
- 제조사 부품 번호:
- TS1TMTE662T2
- 제조업체:
- Transcend
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Transcend | |
| Memory Size | 1TB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | MTE662T2 | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | No | |
| NAND Type | TLC | |
| Self-Destruct | No | |
| Interface Type | PCIe Gen 3.0 x4 NVMe | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Length | 80mm | |
| Height | 3.58mm | |
| Standards/Approvals | FCC, CE, BSMI | |
| Width | 22mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Transcend | ||
Memory Size 1TB | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number MTE662T2 | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade No | ||
NAND Type TLC | ||
Self-Destruct No | ||
Interface Type PCIe Gen 3.0 x4 NVMe | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Length 80mm | ||
Height 3.58mm | ||
Standards/Approvals FCC, CE, BSMI | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 1TB Capacity, M.2 Form Factor - TS1TMTE662T2
This solid state drive is a high-performance internal SSD designed for demanding applications. The Transcend MTE662T2, with a capacity of 1TB, utilises advanced 3D NAND technology for efficient storage. Measuring 80mm x 22mm x 3.58mm and weighing only 9g, it offers both speed and reliability tailored for various environments.
Features & Benefits
• Achieves transfer speeds of up to 3,500 MB/s for rapid data access
• Supports NVM Express 1.3 for enhanced performance
• Equipped with a DDR4 DRAM cache, increasing access speeds
• Operates effectively in a temperature range of -20°C to 75°C
• Endurance of 3K Program/Erase cycles ensures long-lasting performance
• Integrated LDPC ECC functionality for improved data integrity
Applications
• Utilised in automated systems for increased efficiency
• Suitable for gaming rigs requiring quick data retrieval
• Ideal for high-performance computing tasks in electronics
• Supports graphic design workstations needing fast storage solutions
What is the expected lifespan in heavy-use environments?
With an endurance rating of 3K Program/Erase cycles, it is designed to endure rigorous use, making it suitable for environments with intensive data writing requirements.
How does the built-in DRAM cache enhance performance?
The embedded DDR4 DRAM cache acts as a buffer, allowing quicker access to frequently used data, thereby significantly improving overall read and write speeds.
Can this SSD handle extreme temperature conditions?
Yes, it can operate effectively within a temperature range from -20°C to 75°C, ensuring functionality even in challenging conditions.
What type of data correction technology is included?
It features integrated LDPC ECC (Error Correction Code) functionality, which helps maintain data integrity by detecting and correcting errors that may occur during data transmission.
Is there a limit to the number of writes it can handle?
The drive is rated for a maximum of 4,400 TBW (Terabytes Written), allowing for extensive data writing without performance degradation.
관련된 링크들
- Transcend MTE662T2 M.2 2 TB Internal SSD
- Transcend MTE662T-I M.2 2 TB Internal SSD
- Transcend MTE662T-I M.2 124 TB Internal SSD
- Transcend MTE662P M.2 1 TB Internal SSD
- Transcend MTE662P-I M.2 124 TB Internal SSD Hard Drive
- Transcend MTE662T2 M.2 512 GB Internal SSD
- Transcend MTE662T2 M.2 128 GB Internal SSD
- Transcend MTE662T2 M.2 256 GB Internal SSD