Transcend MSA452T-I mSATA 64 GB Internal SSD

Subtotal (1 unit)*

₩348,340.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 04일 부터 21 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩348,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
240-5572
제조사 부품 번호:
TS64GMSA452T-I
제조업체:
Transcend
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Transcend

Model Number

MSA452T-I

Product Type

SSD

Memory Size

64GB

Sub Type

SSD

Internal/External

Internal

Industrial Grade

Yes

Form Factor

mSATA

NAND Type

TLC

Interface Type

SATA III

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Height

4.85mm

Length

50.8mm

Standards/Approvals

CE / FCC / BSMI Warranty Three-year Limited Warranty, JEDEC MO-300A, RoHS 2.0 standards

Width

29.85mm

COO (Country of Origin):
TW

Transcend Solid State Drive, 64GB Capacity, mSATA Form Factor - TS64GMSA452T-I


This solid state drive is an internal mSATA model designed for performance and reliability. With dimensions of 50.8mm x 29.85mm x 4.85mm, this compact mSATA solid state drive supports a SATA III interface, ensuring high-speed data transfer for various applications.

Features & Benefits


• High-speed performance with up to 560 MB/s read and 520 MB/s write

• Wide temperature range of -40°C to 85°C for industrial use

• DRAM cache enhances data access speeds for efficient performance

• Endurance rating of 3,000 Programme/Erase cycles for durability

• 3D TLC NAND flash technology ensures reliable data storage

• Compact design suited for space-constrained devices like Ultrabooks

Applications


• Used in automation systems requiring high-speed data access

• Ideal for embedded systems in harsh environments

• Suitable for tablet PCs where space is limited

• For slim servers demanding reliable performance

• Compatible with devices needing high-temperature operational stability

How does the endurance rating impact usage in industrial applications?


The endurance rating of 3,000 Programme/Erase cycles ensures that the drive can withstand extensive read and write operations, making it suitable for demanding industrial applications without compromising performance.

What type of environments can this SSD operate effectively in?


The wide temperature range of -40°C to 85°C allows it to function reliably in extreme conditions, making it ideal for industrial settings and outdoor applications.

Can this SSD enhance the performance of portable devices?


Yes, its compact mSATA form factor is perfect for Ultrabooks and tablet PCs, providing significant speed enhancements without taking up much physical space.

관련된 링크들