Transcend MSA452T-I mSATA 128 GB Internal SSD

Subtotal (1 unit)*

₩663,820.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩663,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
240-5417
제조사 부품 번호:
TS128GMSA452T-I
제조업체:
Transcend
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Transcend

Sub Type

SSD

Model Number

MSA452T-I

Product Type

SSD

Memory Size

128GB

Internal/External

Internal

Industrial Grade

Yes

Form Factor

mSATA

NAND Type

TLC

Self-Destruct

No

Interface Type

SATA III

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Height

4.85mm

Length

50.8mm

Standards/Approvals

RoHS 2.0 standards

Width

29.85mm

COO (Country of Origin):
TW

Transcend Solid State Drive, 128GB Capacity, mSATA Form Factor - TS128GMSA452T-I


This solid state drive is designed for internal use, featuring a compact mSATA form factor that measures 50.8mm x 29.85mm x 4.85mm. The Transcend MSA452T-I offers 128GB of storage capacity and operates using the high-speed SATA III interface for optimal data transfer rates.

Features & Benefits


• Fast sequential read speeds of up to 560 MB/s enhance performance

• Endurance rating of 3K Programme/Erase cycles for durability

• Wide temperature range from -40°C to 85°C ensures reliability

• Embedded DDR3 DRAM cache allows for quicker data access

• Supports advanced error correction for data integrity

• Compliant with RoHS 2.0 standards for environmental safety

Applications


• Ideal for use in Ultrabooks and tablet PCs

• Suitable for slim servers in space-constrained environments

• Performs reliably in automation and industrial control systems

• Designed for high-demand electronics in challenging conditions

How does the temperature range affect performance in extreme environments?


Operating effectively between -40°C and 85°C allows the drive to maintain performance and reliability in harsh conditions, making it suitable for industrial applications.

What type of NAND technology is utilised, and what is its impact on longevity?


The drive uses TLC NAND technology, which enhances performance and capacity while providing a good balance between speed and endurance, contributing to the high endurance rating of 3K P/E cycles.

How does the embedded cache benefit data-intensive applications?


The DDR3 DRAM cache enables faster data access and improved performance, particularly important for applications requiring quick read and write operations, ensuring smooth operation in critical tasks.

관련된 링크들