Transcend MSA452P mSATA 128 GB Internal SSD

Subtotal (1 unit)*

₩783,680.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩783,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
240-5415
제조사 부품 번호:
TS128GMSA452P
제조업체:
Transcend
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Transcend

Model Number

MSA452P

Product Type

SSD

Sub Type

SSD

Memory Size

128GB

Internal/External

Internal

Industrial Grade

No

Form Factor

mSATA

NAND Type

TLC

Interface Type

SATA III

Self-Destruct

No

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Height

4.85mm

Width

29.85mm

Length

50.8mm

Standards/Approvals

CE, BSMI, FCC

COO (Country of Origin):
TW

Transcend Solid State Drive, 128GB Capacity, SATA III Interface - TS128GMSA452P


This solid state drive offers remarkable storage performance in a compact mSATA form factor, measuring 50.8mm x 29.85mm x 4.85mm and weighing just 8g. Designed for internal use, this 128GB mSATA SSD ensures high-speed data access through the SATA III 6GB/s interface, making it an excellent addition for space-constrained devices.

Features & Benefits


• Utilises 3D TLC NAND flash for efficient data storage

• Enhanced durability through Corner Bond technology

• Integrated DDR3 DRAM cache for faster access times

• Intelligent Power Shield protects data during sudden outages

• Endurance rating of 3K Program/Erase cycles for reliable usage

• Wide operating temperature range of -20°C to 75°C

Applications


• Ideal for Ultrabooks requiring high-speed storage solutions

• Suitable for slim servers in need of compact SSDs

• Utilised in tablet PCs for enhanced performance and durability

• For automation and electronics-related projects demanding reliability

What read and write speeds can be expected with this SSD?


The SSD can deliver sequential read speeds of up to 560 MB/s and write speeds of up to 410 MB/s, enhancing overall system responsiveness.

How does the endurance rating affect usage in professional applications?


With an endurance rating of 3K Program/Erase cycles, it meets the needs of demanding applications that require frequent data writing, ensuring longevity.

What temperature ranges are safe for operation?


It operates efficiently in a temperature range from -20°C to 75°C, making it suitable for various environments without compromising performance.

How does the Intelligent Power Shield feature benefit critical applications?


The Intelligent Power Shield provides data integrity during power interruptions, which is vital for applications where data loss could result in significant issues.

관련된 링크들