StarTech.com M2 M-Key M.2 Adapter Card 128 x 290 x 23 mm M.2 PCIe, PCIe x16
- RS 제품 번호:
- 250-1197
- 제조사 부품 번호:
- QUAD-M2-PCIE-CARD-B
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩342,000.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩342,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 250-1197
- 제조사 부품 번호:
- QUAD-M2-PCIE-CARD-B
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Interface Type | M.2 PCIe, PCIe x16 | |
| Product Type | Hard Drive Adapter | |
| Accessory Type | M.2 Adapter Card | |
| Supported Form Factor | M2 M-Key | |
| Dimensions | 128 x 290 x 23 mm | |
| Supported Number of Drives | 4 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Interface Type M.2 PCIe, PCIe x16 | ||
Product Type Hard Drive Adapter | ||
Accessory Type M.2 Adapter Card | ||
Supported Form Factor M2 M-Key | ||
Dimensions 128 x 290 x 23 mm | ||
Supported Number of Drives 4 | ||
Standards/Approvals No | ||
비준수
- COO (Country of Origin):
- TW
StarTech.com Hard Drive Adapter, 4 M.2 Drive Connectors, Fixed Installation - QUAD-M2-PCIE-CARD-B
Keen to boost your computer's data storage capacity? Grab this hard drive adapter from StarTech.com. As it supports up to four M.2 drives, it's a speedy way to expand the data transfer capabilities of your system. It works a treat in data centres, IT applications and office setups.
Features & Benefits
High processing speedsThe adapter supports read and write speeds of up to 7.8Gbps per drive, so you get rapid-fire data transfers.
Broad compatibilityIn addition to M.2 drives, it works reliably with NGFF, PCle, M-Key and NVMe drives.
• Mean time between failures of 4,353,192 hours for long-term performance
• No need for software installations or downloads, so you can use it instantly
• Four status-signalling LEDs for monitoring at a glance
FAQs
Does this unit produce much heat?This hard drive adapter has a full-profile vented bracket that improves airflow. This helps to dissipate heat and prevent the product from getting too hot.
관련된 링크들
- StarTech.com SATA PCIe SATA Card 175 x 142 x 30 mm SATA, PCIe x2
- StarTech.com U2 Host Adapter Card 63 x 21 x 15 mm M.2 PCIe (x4 PCIe)
- StarTech.com SATA PCIe SATA Card 3 x 0.7 x 4.8 in PCIe x1, SATA
- StarTech.com M2 M-Key M2 PCIe SSD Adapter 22.8 x 10.2 x 2.2 cm M.2 PCIe
- StarTech.com M2 SSD Adapter Card 159 x 69 x 16 mm PCIe x8
- StarTech.com SATA PCIe SATA Card 16 mm PCIe, SATA
- StarTech.com 1 Port PCIe PCIe x4 Network Card
- StarTech.com M2 B-Key PCIe RAID Controller Card 18 x 12 x 2 cm M.2 SATA