StarTech.com M2 SSD Adapter Card 159 x 69 x 16 mm PCIe x8
- RS 제품 번호:
- 213-3122
- 제조사 부품 번호:
- PEX8M2E2
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩374,320.00
신제품 - 오늘 사전 주문하세요
- 2026년 12월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩374,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 213-3122
- 제조사 부품 번호:
- PEX8M2E2
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Accessory Type | SSD Adapter Card | |
| Product Type | Hard Drive Adapter | |
| Interface Type | PCIe x8 | |
| Supported Form Factor | M2 | |
| Dimensions | 159 x 69 x 16 mm | |
| Supported Number of Drives | 2 | |
| Standards/Approvals | TAA Compliant | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Accessory Type SSD Adapter Card | ||
Product Type Hard Drive Adapter | ||
Interface Type PCIe x8 | ||
Supported Form Factor M2 | ||
Dimensions 159 x 69 x 16 mm | ||
Supported Number of Drives 2 | ||
Standards/Approvals TAA Compliant | ||
제외
- COO (Country of Origin):
- TW
StarTech.com Hard Drive SSD Adapter Card, 2 Drives - PEX8M2E2
Improve the performance of your desktop computer or server with this hard drive adapter from StarTech.com. It fits into any PCIe (peripheral component interconnect express) slot that's 8 lanes or larger on the motherboard. As it comes with two drives for adding SSD (solid-state drive) cards, the unit is a simple way to increase machine speed and storage capabilities.
Easy to installThere's no need for soldering with pins to slot it into the motherboard and ports for adding SSD cards. So it's quick and easy to upgrade a machine.
Highly compatibleThis adapter works with PCIe 3.0 motherboards, but it's also backwards compatible with PCIe 2.0 and PCIe 1.0 versions.
Sustainable solutionUse this adapter to keep machines functioning and meet growing needs, rather than replace them. This helps to reduce electronic waste and keep your workplace sustainable.
• Designed with vents to increase airflow and prevent overheating so it runs efficiently
• Quick-start guide included to make installation easier
The Startech Dual M.2 PCIe SSD adapter card upgrades your system speed and performance with this Dual M.2 PCIe SSD Adapter. It lets you add two high performance, enterprise-class PCIe 3.0 M.2 SSDs into the PCIe 8-lane or larger slot of your desktop workst
FAQs
High performance
Wide compatibility
Backward compatibility
RAID functionality
Pre-installed full profile bracket with low-profile bracket in box & vented design for better cooling, avoiding drive throttling and improving reliability
Is an SSD card the same as a memory card?A memory card or SD (secure digital) card is a small removable data storage device that fits into an external slot on a computer. Whereas, an SSD (solid-state drive) card is an internal storage device made up of memory chips.
Compatible Drive Type
M.2
Interface
PCI Express x8
RAID
No
관련된 링크들
- StarTech.com PCIe PCIe x4 Network Interface Card
- StarTech.com 1 Port PCIe PCIe Expansion Card
- StarTech.com 1 PCIe DVI Controller Card
- StarTech.com 4 Port PCIe Serial Card
- StarTech.com 2 Port PCIe Firewire Card
- StarTech.com 2 Port PCIe, PCIe RS232, RS232 Serial Card
- StarTech.com M2 M-Key M2 PCIe SSD Adapter 22.8 x 10.2 x 2.2 cm M.2 PCIe
- StarTech.com 3 Port PCIe Firewire Card