StarTech.com M2 M-Key M2 PCIe SSD Adapter 22.8 x 10.2 x 2.2 cm M.2 PCIe
- RS 제품 번호:
- 250-1188
- 제조사 부품 번호:
- DUAL-M2-PCIE-CARD-B
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩161,760.00
재고있음
- 1 개 단위 배송 준비 완료
- 추가로 2026년 12월 04일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩161,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 250-1188
- 제조사 부품 번호:
- DUAL-M2-PCIE-CARD-B
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Interface Type | M.2 PCIe | |
| Product Type | Hard Drive Adapter | |
| Accessory Type | M2 PCIe SSD Adapter | |
| Supported Form Factor | M2 M-Key | |
| Dimensions | 22.8 x 10.2 x 2.2 cm | |
| Supported Number of Drives | 2 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Interface Type M.2 PCIe | ||
Product Type Hard Drive Adapter | ||
Accessory Type M2 PCIe SSD Adapter | ||
Supported Form Factor M2 M-Key | ||
Dimensions 22.8 x 10.2 x 2.2 cm | ||
Supported Number of Drives 2 | ||
Standards/Approvals No | ||
비준수
- COO (Country of Origin):
- TW
StarTech.com Hard Drive Adapter, Fixed Installation, PCI Express Host Connector - DUAL-M2-PCIE-CARD-B
Need more digital space in your setup? Boost your computer's capability with this hard drive adapter from StarTech.com. It lets you add two PCIe M.2 SSDs to your PCIe x8 or x16 workstation in a jiffy. This means you can start saving data or use RAID software to build a redundancy array.
Features & Benefits
OS-independentThis unit doesn't rely on an operating system so you can get to work straight away.
Keeps drives cool Vented brackets boost airflow to keep drives running at full capacity.
• Long mean time between failures of 6.4 million hours for reliable operation
• Works in extreme temperatures between -40°C and +80°C to suit demanding settings
• Slim dimensions of 10.2 (W) x 22.8 (L) x 2.2cm (H) take up minimal space
FAQs
How do I get my computer to recognise both NVMe SSDs?You need Windows 8 or macOS 10.10.3 or later, as these operating systems have native NVMe support.
관련된 링크들
- StarTech.com M2 SSD Adapter Card 159 x 69 x 16 mm PCIe x8
- StarTech.com M2 M-Key M.2 Adapter Card 128 x 290 x 23 mm M.2 PCIe, PCIe x16
- StarTech.com M2 (SATA) M.2 to SATA SSD Adapter 8 x 2.2 x 1.1 cm M.2 PCIe (x4 PCIe)
- StarTech.com SATA PCIe SATA Card 175 x 142 x 30 mm SATA, PCIe x2
- StarTech.com U2 Host Adapter Card 63 x 21 x 15 mm M.2 PCIe (x4 PCIe)
- StarTech.com SATA PCIe SATA Card 3 x 0.7 x 4.8 in PCIe x1, SATA
- StarTech.com M2 B-Key PCIe RAID Controller Card 18 x 12 x 2 cm M.2 SATA
- StarTech.com SATA 175 x 142 x 30 mm SATA, PCIe x2