ROHM Hall Effect Sensor 1.3 mA 25 mA Surface Mount Open Drain, 150 °C, -40 °C, 38V dc, 2.7 V dc
- RS 제품 번호:
- 264-483
- 제조사 부품 번호:
- BD53103G-CZTL
- 제조업체:
- ROHM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 tape of 10 units)*
₩12,680.00
재고있음
- 1 개 단위 배송 준비 완료
- 추가로 2026년 11월 26일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tape(s) | Per Tape | 한팩당* |
|---|---|---|
| 1 + | ₩12,680.00 | ₩1,268.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 264-483
- 제조사 부품 번호:
- BD53103G-CZTL
- 제조업체:
- ROHM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ROHM | |
| Minimum Supply Voltage | 2.7V dc | |
| Maximum Supply Voltage | 38V dc | |
| Supply Current | 1.3mA | |
| Maximum Output Current | 25mA | |
| Terminal Type | Surface Mount | |
| Output Type | Open Drain | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 ROHM | ||
Minimum Supply Voltage 2.7V dc | ||
Maximum Supply Voltage 38V dc | ||
Supply Current 1.3mA | ||
Maximum Output Current 25mA | ||
Terminal Type Surface Mount | ||
Output Type Open Drain | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
The ROHM Automotive Hall Effect Switch S pole detection Hall IC with wide VDD voltage range and wide operation temperature range. This IC can detect magnetic field with superior sensitivity stability by using the chopper stabilized way. This IC has various protection features built-in. (Reverse supply voltage protection, output over current protection, over temperature protection, under voltage lockout protection). Therefore, this IC is suitable for a wide range of automotive applications.
AEC-Q100 Qualified Grade1
S Pole Detection
Nch Open Drain
Output Over Current Protection
Over Temperature Protection
Reverse Supply Voltage Protection
Under Voltage Lockout
관련된 링크들
- ROHM Hall Effect Sensor 1.3 mA 25 mA Surface Mount Open Drain, 150 °C, -40 °C, 38V dc, 2.7 V dc
- ROHM Hall Effect Sensor 1.3 mA 25 mA Surface Mount Open Drain SFP, RJ45, 150 °C, -40 °C, 38V dc, 2.7 V dc
- ROHM Hall Effect Sensor 1.3 mA 120 mA Open Drain, 150 °C, -40 °C, 38V dc, 2.5 V dc
- Infineon Hall Effect Sensor 1.6 mA 25 mA Bipolar Hall Latch Solder Pin Open Drain Latching, 107 °C, -40 °C, 32V, 3 V
- DiodesZetex Hall Effect Sensor 4 mA 60 mA Latching Surface Mount Open Drain Maintained, 105 °C, -40 °C, 28V dc, 3 V dc
- DiodesZetex Hall Effect Sensor 4 mA 60 mA Latching Through Hole Open Drain Maintained, 105 °C, -40 °C, 28V dc, 3 V dc
- DiodesZetex Hall Effect Sensor 4 mA 55 mA Latching Through Hole Open Drain Maintained, 105 °C, -40 °C, 28V dc, 3 V dc
- DiodesZetex Hall Effect Sensor 4 mA 60 mA Omnipolar Surface Mount Open Drain Maintained, 105 °C, -40 °C, 28V dc, 3 V dc