RS PRO White for Door, Entrance, Food and Industrial Applications, Clean Room, Hospital Use Disposable Hair Net

대량 구매 할인 받기

5개 더 담고 17% 할인 받기

View bulk pricing options

Subtotal (1 Bag of 100 units)*

₩19,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 1,253 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Bag(s)
Per Bag
한팩당*
절감
1 - 4₩19,200.00₩192.00-
5 +₩15,800.00₩158.0017%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
829-5354
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Hair Net

Sub Type

Mob Cap

Colour

White

Reusable/Disposable

Disposable

Metal Detectable

No

Application

Door, Entrance, Food and Industrial Applications, Clean Room, Hospital

Quantity Per Package

100

Material

Polyester

Size

One Size

Cleanroom

Yes

Standards/Approvals

No

제외

COO (Country of Origin):
GB

RS PRO White Mob Cap One Size, Ideal for Clean Room, Door, Entrance, Food Industry, Hospital Use


When working in an environment that needs to be kept clean and contaminant-free, use this white mob cap from RS PRO. It not only keeps your hair contained and prevents it from touching anything outside the cap, but it also stops you from touching your hair and cross-contaminating objects in sensitive environments.

The mob cap provides a double layer of protection, with an outer polyester layer covering an inner poly-cellulose one. This ensures durability and reduces the risk of tearing while keeping all particles trapped under the cap. It's light and breathable, so it's comfortable to wear for long periods of time.

Thanks to the elastic around the headband, the cap is suitable for all head sizes. The cap is also pleated, allowing it to stretch for different head sizes without ripping. You'll find this cap used in hospitals, food processing environments and cleanrooms.

Features and Benefits


• Cleanroom, door, entrance, food industry and hospital applications

• White colour

• Polyester (PET) material

• No metal detectable

• Quantity per package of 100

• One size

• Mob cap type

• Cleanroom use type

관련된 링크들