Hairtite Blue for Food and Industrial Applications Use Disposable Hair Net Polypropylene, 144 Per Pack per Package

Subtotal (1 pack of 144 units)*

₩32,256.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 7,344 개 단위 배송
  • 추가로 2026년 11월 30일 부터 10,800 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
144 +₩224.00₩32,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
219-8078
제조사 부품 번호:
VKN00/C41SB
제조업체:
Hairtite
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hairtite

Product Type

Hair Net

Sub Type

Hair Net

Colour

Blue

Reusable/Disposable

Disposable

Metal Detectable

No

Application

Food and Industrial Applications

Quantity Per Package

144Per Pack

Material

Polypropylene

Standards/Approvals

No

제외

COO (Country of Origin):
GB

Hairtite Blue Disposable Hairnets, Package of 144, 2g - VKN00/C41SB


Prevent contamination and help keep your work environment clean with these hairnets from Hairtite. The breathable polypropylene (PP) material promotes good air circulation, making them comfortable to wear. To prevent slipping, the hairnets come with a front knot to ensure a secure fit around your head. The elastic rubber bands have a nylon covering, so they won't chafe your skin. These hairnets can stretch up to 55cm to fit over different head shapes and sizes.

Features & Benefits


• Supplied in a package of 144 hairnets to ensure you'll have plenty in stock

• Bright blue colour for ease of identification in hygiene-critical settings

Applications


• Food production and packaging

• Electronics industry

• Medical and pharmaceutical industry

What's the proper way to wear this hairnet?


To wear this hairnet, simply pull it open with the seams at the front and back of your head. You can then carefully place it across your forehead and pull it over the top of your head. You should make sure that all your hair is contained inside the net and that it completely covers your ears.

관련된 링크들