Hairtite Blue for Food and Industrial Applications Use Disposable Hair Net Polypropylene, One-Size
- RS 제품 번호:
- 236-1664
- 제조사 부품 번호:
- H0539
- 제조업체:
- Hairtite
Subtotal (1 pack of 144 units)*
₩40,896.00
재고있음
- 추가로 2026년 11월 23일 부터 36,432 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 144 + | ₩284.00 | ₩40,954.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 236-1664
- 제조사 부품 번호:
- H0539
- 제조업체:
- Hairtite
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hairtite | |
| Product Type | Hair Net | |
| Sub Type | Hair Net | |
| Colour | Blue | |
| Reusable/Disposable | Disposable | |
| Metal Detectable | Yes | |
| Application | Food and Industrial Applications | |
| Material | Polypropylene | |
| Size | One Size | |
| Cleanroom | No | |
| Standards/Approvals | ISO 9001 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hairtite | ||
Product Type Hair Net | ||
Sub Type Hair Net | ||
Colour Blue | ||
Reusable/Disposable Disposable | ||
Metal Detectable Yes | ||
Application Food and Industrial Applications | ||
Material Polypropylene | ||
Size One Size | ||
Cleanroom No | ||
Standards/Approvals ISO 9001 | ||
제외
- COO (Country of Origin):
- GB
The HairTite HiCare Metal Free Hairnet - Blue 24 inch is made from Polypropylene 56 decitex. They are two times better at hair containment than a traditional mesh hairnet. It provides six times better hair containment when worn under a mob cap. It has ten times better hair containment when worn under a KleenCap-Max.
It is available in Blue colour
It weighs 2 grams
Provides better hair containment when worn under KleenCap-Max
관련된 링크들
- Hairtite Red for Food and Industrial Applications Use Disposable Hair Net Polypropylene, One-Size
- Hairtite Blue for Food and Industrial Applications Use Disposable Hair Net Polypropylene, One-Size
- Hairtite Green for Food and Industrial Applications Use Disposable Hair Net Polyester, One-Size
- Hairtite Blue for Food and Industrial Applications Use Disposable Hair Net Polypropylene, XL
- Hairtite Blue for Food and Industrial Applications Use Disposable Hair Net Polypropylene, 144 Per Pack per Package
- Hairtite Blue for Food and Industrial Applications Use Disposable Hair Net Polypropylene, 550 mm, 100 Per Pack per
- RS PRO Yellow for Food and Industrial Applications Use Disposable Hair Net Polypropylene, One-Size, 100 Per Pack per
- RS PRO Pink for Food and Industrial Applications Use Disposable Hair Net Polypropylene, One-Size, 100 Per Pack per