Hammond 1550 Series Natural Natural Lid Aluminium Enclosure, IP66, IK08, 55.4 mm x 115.4 mm x 65.4 mm

대량 구매 할인 받기

10개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩19,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 20일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩19,600.00-
10 - 24₩18,800.004%
25 +₩18,440.005%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
868-1143
Distrelec 제품 번호:
110-43-205
제조사 부품 번호:
1550Z111
제조업체:
Hammond
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hammond

Product Type

Enclosure

Body Material

Aluminium

External Height

55.4mm

External Length

115.4mm

External Width

65.4mm

IP Rating

IP66

Colour

Natural

Lid Colour

Natural

Flanged

No

Shielding

Shielded

Hazardous Area Certification

No

Series

1550

Weight

302g

Standards/Approvals

RoHS

Transparent Door

No

IK Rating

IK08

Gasket Material

Silicone

Explosion Proof

No

COO (Country of Origin):
TW

Hammond Enclosure, 115 (L) x 66 (W) x 55mm (H), Silicone Gasket Included, Shielded - 1550 Series - 1550Z111


When keeping your kit clean and dry is a priority, lock it up in this instrument enclosure from Hammond. Made from durable and lightweight die-cast aluminium, the box stands up to the demands of industrial settings. This construction material also dissipates any heat your equipment generates, so it keeps its cool and serves you for longer. A silicone gasket plays its part in protection too, making the unit dust-tight and ready to deal with high-pressure water jets. These qualities mean it's rated IP66.

Features & Benefits


• Provides EMI and RFI shielding to help maintain the quality of your signal

• Vibra finished for a surface with no rough edges that could cause injury or snag objects

• No internal ribs, for easy installation of connectors

• Lap-joint construction helps keep out dust and liquid

Applications


• Industrial kitchens

• Marine vehicles

• Processing plants

Can I buy replacement gaskets for this enclosure?


Yes, you can buy a new gasket (253-9513), made of silicon, for this enclosure. They come in packs of two, so you'll have a spare.

관련된 링크들