Hammond 1550 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP66, IK08, 102 mm x 159.4 mm x 159.4 mm

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩58,120.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 02일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩58,120.00
10 - 24₩55,800.00
25 +₩53,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
868-1203
Distrelec 제품 번호:
110-43-221
제조사 부품 번호:
1550Z139
제조업체:
Hammond
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hammond

Body Material

Die Cast Aluminium

Product Type

Enclosure

External Height

102mm

External Length

159.4mm

External Width

159.4mm

IP Rating

IP66

Colour

Natural

Lid Colour

Natural

Flanged

No

Shielding

Shielded

Hazardous Area Certification

No

Series

1550

Standards/Approvals

cULus, RoHS

Weight

1.07kg

Transparent Door

No

IK Rating

IK08

Explosion Proof

No

Gasket Material

Silicone

COO (Country of Origin):
TW

Hammond Enclosure, 159.4 (L) x 159.4 (W) x 106mm (H), Die-Cast Aluminium Construction, IP66 Rating - 1550 Series - 1550Z139


When the going gets tough, shelter your electronics in this rugged enclosure from Hammond. Made from a die-cast aluminium alloy, it's strong and corrosion-resistant. The lid screws on to keep its contents secure. A tongue-and-groove style joint and single-piece silicone gasket keep it sealed to an IP66 rating. This protects your equipment from dust and powerful water jets from any angle. Pre-drilled enclosure holes and self-tapping lid screws mean you can install the enclosure in a jiffy.

Features & Benefits


• Gasket is resistant to temperatures between -40°C and +150°C, to handle harsh industrial conditions

• Accommodates PCBs up to 148.71mm in length and width, for housing complex control circuits

• Rib-free interior to make sure nothing gets in the way of your installation

Applications


• Electronics assemblies

• Machine building

• Process control equipment

Can I wall-mount this enclosure?


Yes. This enclosure has holes outside of the gasket, for speedy wall mounting without breaking the seal.

How do I maintain the water resistance of this enclosure when creating a cable entry?


Using a protective cable gland (256-5611) on the entry point helps maintain this enclosure's water resistance.

관련된 링크들