Hammond 1550 Series Natural Natural Lid Aluminium Enclosure, IP66, IK08, 76.5 mm x 165.4 mm x 127.4 mm
- RS 제품 번호:
- 869-4811
- Distrelec 제품 번호:
- 150-02-680
- 제조사 부품 번호:
- 1550WL
- 제조업체:
- Hammond
Subtotal (1 unit)*
₩38,540.00
재고있음
- 추가로 2026년 11월 23일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩38,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 869-4811
- Distrelec 제품 번호:
- 150-02-680
- 제조사 부품 번호:
- 1550WL
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 76.5mm | |
| External Width | 127.4mm | |
| External Length | 165.4mm | |
| IP Rating | IP66 | |
| Colour | Natural | |
| Lid Colour | Natural | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1550 | |
| Standards/Approvals | RoHS Compliant | |
| Weight | 510g | |
| IK Rating | IK08 | |
| Gasket Material | EVA Foam | |
| Explosion Proof | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 76.5mm | ||
External Width 127.4mm | ||
External Length 165.4mm | ||
IP Rating IP66 | ||
Colour Natural | ||
Lid Colour Natural | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1550 | ||
Standards/Approvals RoHS Compliant | ||
Weight 510g | ||
IK Rating IK08 | ||
Gasket Material EVA Foam | ||
Explosion Proof No | ||
Hammond 1550 Series Aluminium Enclosure
Premium range of diecast Aluminium alloy enclosures designed for use within electronic instrument applications. Provides the user with a EVA foam gasket construction which is included with the enclosure which provides protection against dust & liquid ingress
Rugged and durable diecast aluminium alloy which is easy to machine but very tough
PCB's can be easily mounted in to the enclosure thanks to a low side wall draft angle
IP66 gasket options available for installations into more hazardous environments
Available in a variety of finishes including satin black polyester powder paint along with colour - coordinated screws or a natural unpainted vibra finish
관련된 링크들
- Hammond 1550 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP54, IK08, 26 mm x 60 mm x 55 mm
- Hammond 1550 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP54, IK08, 55 mm x 222 mm x 146 mm
- Hammond 1550 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP66, IK08, 62 mm x 275 mm x 175 mm
- Hammond 1550 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP54, IK08, 31 mm x 120 mm x 100 mm
- Hammond 1550 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP54, IK08, 67 mm x 275 mm x 175 mm
- Hammond 1550 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP54, IK08, 101 mm x 222 mm x 146 mm
- Hammond 1550 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP54, IK08, 30 mm x 115 mm x 64 mm
- Hammond 1550 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP66, IK08, 51 mm x 115 mm x 64 mm