Hammond 1455 Series Black Black Lid Aluminium Enclosure, IP54, 23 mm x 120 mm x 54 mm

대량 구매 할인 받기

5개 더 담고 ₩4,000.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩32,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩32,960.00-
5 - 9₩32,160.00₩4,000.00
10 +₩31,340.00₩16,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
818-0555
제조사 부품 번호:
1455C1201BK
제조업체:
Hammond
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hammond

Product Type

Enclosure

Body Material

Aluminium

External Height

23mm

External Length

120mm

External Width

54mm

IP Rating

IP54

Lid Colour

Black

Colour

Black

Flanged

No

Hazardous Area Certification

No

Shielding

Unshielded

Series

1455

Number of Knockouts

0

Standards/Approvals

RoHS

Weight

100g

Transparent Door

No

Explosion Proof

No

COO (Country of Origin):
CA

Hammond 1455 Series Enclosure, Aluminium, Black - 1455C1201BK


This compact Hammond enclosure is designed for a range of applications in the automation, electronics, electrical, and mechanical industries. The IP54 rating ensures protection against dust and water ingress, making it ideal for both indoor and outdoor use. Constructed with durable aluminium material, this black enclosure from the Hammond 1455 series offers a lightweight yet robust solution for various projects.

Features & Benefits


• Made of high-quality aluminium for durability and reliability

• IP54 rated for protection against dust and water, ensuring long-lasting performance

• Compact design with dimensions of 120 x 54 x 23 mm, ideal for space-constrained applications

• Lightweight at only 106g, making it easy to handle and install

• Black anodised finish for a sleek and professional look

Applications


• Ideal for housing electronic circuit boards in automation systems

• Perfect for protecting electrical components in outdoor environments

• Suitable for use in machinery and equipment to ensure safety and longevity

• Ideal for DIY projects requiring a compact and durable enclosure

Can it be used for outdoor applications?


Yes, the IP54 rated Hammond enclosure is suitable for outdoor use, providing protection against dust and water ingress.

Will it fit standard electronic circuit boards?


Yes, the compact design of the enclosure makes it compatible with a wide range of electronic components and circuit boards.

Is it easy to install?


Yes, the lightweight construction of the enclosure makes it easy to handle and install in various applications.

관련된 링크들