Hammond 1455 Series Black Black Lid Aluminium Enclosure, IP54, 23 mm x 80 mm x 54 mm
- RS 제품 번호:
- 773-2956
- 제조사 부품 번호:
- 1455C801BK
- 제조업체:
- Hammond
Subtotal (1 unit)*
₩29,540.00
재고있음
- 75 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩29,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 773-2956
- 제조사 부품 번호:
- 1455C801BK
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 23mm | |
| External Length | 80mm | |
| External Width | 54mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | No | |
| Internal Mount Type | PCB | |
| Series | 1455 | |
| Number of Knockouts | 0 | |
| Weight | 69g | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Explosion Proof | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 23mm | ||
External Length 80mm | ||
External Width 54mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding No | ||
Internal Mount Type PCB | ||
Series 1455 | ||
Number of Knockouts 0 | ||
Weight 69g | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
Hammond Enclosure, 80 (L) x 54 (W) x 23mm (H), Extruded Aluminium Body, Black Colour - 1455 Series - 1455C801BK
Need a safe storage solution for your sensitive electronics? Box them away in this black Hammond enclosure. It has extruded slots that let you slide a standard PC board measuring 79 (L) x 50mm (W) into it horizontally. Two bezels and metal end panels seal the deal. The strong aluminium body fends off dings and scratches to protect the contents in heavy-duty environments. As this unit comes with self-adhesive rubber feet, you get everything you need for stable, free-standing installation.
Features & Benefits
• Aluminium end panels are replaceable by hand thanks to a recommended screw torque of 5lbf-in
• IP54 rating indicates it's partially dust-proof and fully waterproof against sprays from any direction
• Light net weight of 70g keeps your mounting surface free of unnecessary load
• Sleek black colour for discreet installation
Applications
• Automotive industry
• Food and beverage processing
• Industrial security networks
Is this product suitable for humid environments?
Yes. This enclosure is made of anodised aluminium, which resists corrosion, making it suitable for use in humid work areas.
관련된 링크들
- Hammond 1455 Series Black Black Lid Aluminium Enclosure, IP54, 25.1 mm x 80 mm x 45 mm
- Hammond 1455 Series Black Black Lid Aluminium Enclosure, IP54, 23 mm x 80 mm x 54 mm
- Hammond 1455 Series Black Black Lid Aluminium Enclosure, IP54, 23 mm x 120 mm x 54 mm
- Hammond Flanged 1455 Series Black Black Lid Aluminium Enclosure, IP54, 23 mm x 120 mm x 54 mm
- Hammond Flanged 1455F Series Black, Clear Anodised Black Lid Aluminium Enclosure, IP54, 584.2 mm x 2032 mm x 1371.6 mm
- Hammond 1455 Series Black Black Lid Aluminium Enclosure, IP54, 19 mm x 121 mm x 72 mm
- Hammond 1455 Series Black Black Lid Aluminium Enclosure, IP54, 43 mm x 160 mm x 78 mm
- Hammond 1455 Series Black Black Lid Aluminium Enclosure, IP54, 31 mm x 160 mm x 165 mm