Hammond Flanged 1455F Series Black, Clear Anodised Black Lid Aluminium Enclosure, IP54, 584.2 mm x 3.048 m x 1.3716 m
- RS 제품 번호:
- 230-6357
- 제조사 부품 번호:
- 1455CF1201BK
- 제조업체:
- Hammond
대량 구매 할인 받기
5개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩35,920.00
제조사가 재고 비축중
- 2026년 12월 24일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩35,920.00 | - |
| 5 - 9 | ₩35,040.00 | 2% |
| 10 - 14 | ₩34,160.00 | 4% |
| 15 - 19 | ₩33,240.00 | 7% |
| 20 + | ₩32,380.00 | 9% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 230-6357
- 제조사 부품 번호:
- 1455CF1201BK
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 584.2mm | |
| External Length | 3.048m | |
| External Width | 1.3716m | |
| IP Rating | IP54 | |
| Colour | Black, Clear Anodised | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1455F | |
| Internal Mount Type | PCB | |
| Standards/Approvals | REACH | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 584.2mm | ||
External Length 3.048m | ||
External Width 1.3716m | ||
IP Rating IP54 | ||
Colour Black, Clear Anodised | ||
Lid Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1455F | ||
Internal Mount Type PCB | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CA
The Hammond 1455 Series extruded enclosure with side mounting flange are made from extruded aluminium and are designed to house PC boards or equipment interfacing. Available with either ABS or aluminium end panels. The black solid ABS version is easy to machine and comes with an integral bezel whereas the aluminium version has two separate black plastic ABS bezels and matches the aluminium body finish.
Designed to house P.C. boards or for equipment interfacing.
Integrated slotted flanges allow for easy wall mounting
Flange provides a completely flat bottom surface and transitions seamlessly into the extrusion body for a finished look
Sized for 50mm wide PC boards
P.C. boards mount into extrusions by sliding into internal slots extruded into the enclosure body
Rugged body constructed from extruded aluminium with a minimum thickness of .06 (1.5 mm)
관련된 링크들
- Hammond Flanged 1455F Series Black, Clear Anodised Black Lid Aluminium Enclosure, IP54, 584.2 mm x 2.032 m x 1.3716 m
- Hammond Flanged 1455F Series Black, Clear Anodised Clear Anodised Lid Aluminium Enclosure, IP54, 584.2 mm x 2.032 m x
- Hammond Flanged 1455F Series Black, Clear Anodised Clear Anodised Lid Aluminium Enclosure, IP54, 23 mm x 121 mm x 54 mm
- Hammond Flanged 1455HD Series Black, Clear Clear Anodised Lid Aluminium Enclosure, 60.7 mm x 119.9 mm x 111 mm
- Hammond Flanged 1455HD Series Black, Clear Clear Anodised Lid Extruded Aluminium Enclosure, IP54, 51.1 mm x 120 mm x
- Hammond Flanged 1455F Series Clear Anodised Clear Lid Aluminium Enclosure, IP54, 28 mm x 121 mm x 78 mm
- Hammond Flanged 1455F Series Black Black Lid Aluminium Enclosure, IP54, 28 mm x 121 mm x 78 mm
- Hammond Flanged 1455HD Series Black, Clear Aluminium Enclosure, 60.7 mm x 119.9 mm x 111 mm