Hammond 1554 Series Grey Grey Lid ABS Enclosure, IP66, 80.5 mm x 120 mm x 120 mm
- RS 제품 번호:
- 818-0444
- Distrelec 제품 번호:
- 300-34-154
- 제조사 부품 번호:
- 1554PGY
- 제조업체:
- Hammond
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩30,120.00
재고있음
- 24 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 14 | ₩30,120.00 |
| 15 - 24 | ₩29,180.00 |
| 25 + | ₩28,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 818-0444
- Distrelec 제품 번호:
- 300-34-154
- 제조사 부품 번호:
- 1554PGY
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 80.5mm | |
| External Length | 120mm | |
| External Width | 120mm | |
| IP Rating | IP66 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1554 | |
| Weight | 240g | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Gasket Material | Silicone | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 80.5mm | ||
External Length 120mm | ||
External Width 120mm | ||
IP Rating IP66 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1554 | ||
Weight 240g | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
Explosion Proof No | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- CA
Hammond Enclosure, 80.5 (H) x 120 (W) x 120mm (L), ABS Construction, Grey - 1554 Series - 1554PGY
Put your electronic components in safe hands with this protective enclosure from Hammond. It's a general-purpose unit with an ABS plastic exterior that's watertight and fire-resistant, making it suitable for the most challenging working conditions. It comes with a screw-mounted lid for easy fastening. Installation can be done in a flash thanks to the built-in DIN rail mounting tabs. A handy tongue-and-groove design provides IP66-rated protection from dust, water and oil.
Features & Benefits
• Vertical PC card guides fit neatly with 1.5mm-thick PC boards
• Pre-formed silicone rubber gasket provides an extra layer of protection from outside elements
• Comes with a set of self-captive screws, meaning the lid's holes are already pre-threaded for your convenience
Applications
• Automated assembly lines
• Electronic engineering
• IT security
• Industrial packaging
What are the internal elements made from?
While the main body of the enclosure is plastic, all hardware inside the unit, including the screws and bushings, is made from stainless steel to help prevent damage from corrosion.
How much does the enclosure weigh?
The total unit weighs in at 240g, so it's an easy-to-handle option.
관련된 링크들
- Hammond 1554 Series Grey Grey Lid ABS Enclosure, IP66 60.5 mm, 120 mm, 65 mm
- Hammond 1554 Series Grey Grey Lid ABS Enclosure, IP66 40.5 mm, 120 mm, 65 mm
- Hammond 1554 Series Grey Grey Lid ABS Enclosure, IP66 60.5 mm, 120 mm, 90 mm
- Hammond 1554 Series Grey Grey Lid ABS Enclosure, IP66 40 mm, 65 mm, 65 mm
- Hammond 1554 Series Grey Grey Lid ABS Enclosure, IP66 90.5 mm, 240 mm, 160 mm
- Hammond 1554 Series Grey Grey Lid ABS Enclosure, IP66 60.5 mm, 160 mm, 160 mm
- Hammond 1554 Series Grey Grey Lid ABS Enclosure, IP66 60.5 mm, 160 mm, 90 mm
- Hammond 1554 Series Grey Grey Lid ABS Enclosure, IP66 90.5 mm, 160 mm, 160 mm