Hammond 1554 Series Grey Grey Lid ABS Enclosure, IP66, 90.5 mm x 160 mm x 160 mm

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩49,940.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 188 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 14₩49,940.00
15 - 24₩48,440.00
25 +₩46,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
818-0457
제조사 부품 번호:
1554SGY
제조업체:
Hammond
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hammond

Body Material

ABS

Product Type

Enclosure

External Height

90.5mm

External Width

160mm

External Length

160mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielding

Unshielded

Hazardous Area Certification

No

Series

1554

Number of Knockouts

4

Standards/Approvals

UL 508

Weight

400g

Transparent Door

No

Explosion Proof

No

Gasket Material

Silicon

COO (Country of Origin):
CA

Hammond Enclosure, 160 (L) x 160 (W) x 89mm (D), Watertight, 147.4mm Maximum PCB Length - 1554 Series - 1554SGY


To stop dust and debris from playing havoc with your circuit board, hide it inside this Hammond enclosure. The unit comes with a lid and fixing screws so you can close it tightly. As the screws are self-captive, you benefit from rapid assembly and removal, making accessing the contents of your box a cinch. To double down on security, there's a silicone gasket that keeps moisture and contaminants firmly locked out. As the enclosure is made from hardwearing ABS plastic, it withstands high temperatures while also resisting corrosion, chemicals and abrasion.

Features & Benefits


• Flame-retardant for safety, so it only burns for a brief period in the event of a fire

• IP66 rating indicates it's dust-tight and protected against high-pressure water sprays from any direction

• Includes internal DIN rail mounting tabs for quick and easy rail assembly

Applications


• Electronics manufacturing

• Aerospace industry

• Robotics

• Mining and minerals processing

Is the gasket on this enclosure replaceable?


Yes. If your gasket wears down, simply replace it with a spare part (253-9552). The replacement gaskets come in a pack of two, so you'll have an extra to keep on hand and use when needed.

관련된 링크들