Hammond 1554 Series Grey Grey Lid ABS Enclosure, IP66, 60.5 mm x 120 mm x 65 mm
- RS 제품 번호:
- 818-0438
- Distrelec 제품 번호:
- 300-33-986
- 제조사 부품 번호:
- 1554DGY
- 제조업체:
- Hammond
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩19,580.00
재고있음
- 20 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 14 | ₩19,580.00 |
| 15 - 24 | ₩19,020.00 |
| 25 + | ₩18,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 818-0438
- Distrelec 제품 번호:
- 300-33-986
- 제조사 부품 번호:
- 1554DGY
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 60.5mm | |
| External Length | 120mm | |
| External Width | 65mm | |
| IP Rating | IP66 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | 1554 | |
| Standards/Approvals | RoHS | |
| Weight | 153g | |
| Transparent Door | No | |
| Gasket Material | Silicone | |
| Explosion Proof | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 60.5mm | ||
External Length 120mm | ||
External Width 65mm | ||
IP Rating IP66 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series 1554 | ||
Standards/Approvals RoHS | ||
Weight 153g | ||
Transparent Door No | ||
Gasket Material Silicone | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
Hammond Enclosure, 119 (L) x 66 (W) x 61mm (H), 153g Weight - 1554 Series - 1554DGY
Need a simple way to step up storage for your electronics? Reach for this enclosure from Hammond. It's made with a two-piece tongue and groove construction combined with a separate watertight silicone rubber gasket. Together, they achieve an IP66-rated level of protection, so you can be sure dust and water stay away from your components. Inside, you'll find DIN rail mounting tabs and vertical PC card guides to make short work of mounting your units. Thanks to compact dimensions of 119 (L) x 66 (W) x 61mm (H), this box is an easy fit in tight setups.
Features & Benefits
• General-purpose ABS plastic construction withstands the demands of harsh industrial environments
• Flame-resistant to minimise the chances of a fire if the contents overheat
• Lid is secured with self-captive M4 machine screws that come pre-threaded for convenient installation
• Stainless steel hardware resists corrosion and wear for a longer product life
Applications
• Robotics engineering
• IT security networks
• Commercial data systems
How much does this enclosure weigh?
The unit weighs just 153g, so it won't put excess strain on the mounting surface.
관련된 링크들
- Hammond 1554 Series Grey Grey Lid ABS Enclosure, IP66 80.5 mm, 120 mm, 120 mm
- Hammond 1554 Series Grey Grey Lid ABS Enclosure, IP66 40.5 mm, 120 mm, 65 mm
- Hammond 1554 Series Grey Grey Lid ABS Enclosure, IP66 60.5 mm, 120 mm, 90 mm
- Hammond 1554 Series Grey Grey Lid ABS Enclosure, IP66 40 mm, 65 mm, 65 mm
- Hammond 1554 Series Grey Grey Lid ABS Enclosure, IP66 90.5 mm, 240 mm, 160 mm
- Hammond 1554 Series Grey Grey Lid ABS Enclosure, IP66 60.5 mm, 160 mm, 160 mm
- Hammond 1554 Series Grey Grey Lid ABS Enclosure, IP66 60.5 mm, 160 mm, 90 mm
- Hammond 1554 Series Grey Grey Lid ABS Enclosure, IP66 90.5 mm, 160 mm, 160 mm