Hammond 1590 Series Natural Natural Lid Aluminium Enclosure, IP54, 35 mm x 133 mm x 133 mm

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩25,300.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
  • 추가로 2026년 12월 08일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩25,300.00
5 +₩24,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
756-8746
제조사 부품 번호:
1590STPC
제조업체:
Hammond
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hammond

Body Material

Aluminium

Product Type

Enclosure

External Height

35mm

External Width

133mm

External Length

133mm

IP Rating

IP54

Colour

Natural

Lid Colour

Natural

Flanged

No

Hazardous Area Certification

No

Shielding

Shielded

Series

1590

Number of Knockouts

0

Standards/Approvals

RoHS

Weight

270g

Transparent Door

No

Gasket Material

Silicone

Explosion Proof

No

COO (Country of Origin):
TW

Hammond Enclosure, 133 (L) x 133 (W) x 39mm (H), Natural Colour, Die-Cast Aluminium Alloy - 1590 Series - 1590STPC


Want an efficient housing solution for your electronic components? Go for this enclosure from Hammond. Its handy octagonal shape enables it to maximise space better than its square counterparts. The unit has a low side wall draft angle of 2° or less, so you'll have no problem slotting in printed circuit boards. Lap-joint construction achieves a secure fit between the lid and base and shields the housed parts from EMI and RFI, so you get clear signal transmission. The box has undergone a Vibra-finishing process, resulting in a smooth surface with no sharp edges for safe and snag-free handling.

Features & Benefits


• Screw-down lid to stop unauthorised access to contents

• IP54 rating means it has limited protection against dust and water splashes from all directions

• Die-cast aluminium body combats corrosion and impact for long-lasting use

• Compact dimensions of 133 (L) x 133 (W) x 39mm (H) slot neatly into busy setups

• 4 machine screws included for complete assembly

Applications


• Mechanical engineering workshops

• Industrial automation

• Military facilities

How much does this enclosure weigh?


This box weighs just 270g, so it's easy to handle during installation and keeps your mounting surface free of strain.

관련된 링크들