Hammond 1590 Series Natural Natural Lid Aluminium Enclosure, IP65, 94 mm x 120 mm x 120 mm
- RS 제품 번호:
- 364-2354
- 제조사 부품 번호:
- 1590WV
- 제조업체:
- Hammond
Subtotal (1 unit)*
₩41,340.00
재고있음
- 101 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩41,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 364-2354
- 제조사 부품 번호:
- 1590WV
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 94mm | |
| External Width | 120mm | |
| External Length | 120mm | |
| IP Rating | IP65 | |
| Lid Colour | Natural | |
| Colour | Natural | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Number of Knockouts | 0 | |
| Weight | 459g | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Gasket Material | Silicone | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 94mm | ||
External Width 120mm | ||
External Length 120mm | ||
IP Rating IP65 | ||
Lid Colour Natural | ||
Colour Natural | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Number of Knockouts 0 | ||
Weight 459g | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
Explosion Proof No | ||
Gasket Material Silicone | ||
Hammond Enclosure, 120 (L) x 120 (W) x 94mm (H), Die-Cast Aluminium Construction, Natural Colour - 1590 Series - 1590WV
Want a fuss-free way to mount your PCBs? Pick up this enclosure from Hammond. It has a low side wall draft angle of 2° or less, so installing a circuit board is quick and glitch-free. As it's made of corrosion-resistant die-cast aluminium, the box stands up to humid environments. This material also resists impact and abrasion, so your electronics stay safe. For user safety, a vibra finish ensures there are no sharp edges.
Features & Benefits
• Lid screws sit in factory-tapped holes to prevent snagging
• Shields against EMI and RFI, ensuring there's no loss in performance when installed near other electronics
• Measuring just 120 (L) x 120 (W) x 94mm (H), this unit makes the most of limited space
Applications
• Robotics systems
• Transport industry
• Automated control panels
• Medical imaging devices
• Laboratory equipment
Is this enclosure dust-proof and water-resistant?
Yes, thanks to an included silicone gasket it carries an IP65 rating when sealed. This means it keeps dust out and resists low-pressure water splashes, so you can safely wipe it down to keep your setup hygienic.
관련된 링크들
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP54, 94 mm x 120 mm x 120 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP54, 43 mm x 120 mm x 94 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP54, 35 mm x 120 mm x 94 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP54, 57 mm x 120 mm x 94 mm
- Hammond 1590 Series Black Natural Lid Die Cast Aluminium Enclosure, IP65, 94 mm x 120 mm x 120 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP54, 38 mm x 120 mm x 94 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP54, 52.5 mm x 120 mm x 94 mm
- Hammond 1590 Series Black Natural Lid Die Cast Aluminium Enclosure, IP65, 43 mm x 120 mm x 94 mm