Hammond 1590 Series Natural Natural Lid Aluminium Enclosure, IP65, 67 mm x 188 mm x 188 mm

대량 구매 할인 받기

50개 더 담고 ₩57,000.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩56,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 49₩56,800.00-
50 - 99₩55,660.00₩57,000.00
100 +₩54,560.00₩224,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
364-2332
제조사 부품 번호:
1590WF
제조업체:
Hammond
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hammond

Product Type

Enclosure

Body Material

Aluminium

External Height

67mm

External Width

188mm

External Length

188mm

IP Rating

IP65

Lid Colour

Natural

Colour

Natural

Flanged

No

Hazardous Area Certification

No

Shielding

Yes

Series

1590

Number of Knockouts

0

Weight

851g

Standards/Approvals

RoHS

Explosion Proof

No

Gasket Material

Silicon

COO (Country of Origin):
CA

Hammond 1590 Watertight Diecast Aluminium Enclosures


The Hammond 1590 series is a rugged diecast aluminium alloy enclosure suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction with a self adhesive silicone gasket around the lid perimeter which provides IP65 protection against dust and water and also provides improved EMI/RFI shielding.

Features and Benefits:


• Rugged, diecast aluminium alloy 384 (tough yet easy to machine), electronic instrument enclosure

• Lap joint construction with a silicone rubber gasket which fits around the perimeter of the lid provides protection against dust and water

• Silicone rubber gasket remains flexible from -62 to +232 °C (-80 to +450 °F)

• Vibra finished for a smooth surface with no sharp edges

• Four (or 6 in 1590D, 1590DD, 8 in 1590F) 6-32 x 1/2 in. stainless steel machine screws secure lid into factory tapped holes

• Screws use neoprene 'O' rings (included)

• Designed to meet IP65

FAQ:


What does IP rating mean?


The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?


• An enclosure with a lid

• 4 cover screws

Note

Replacement Lid screws 6-32 UNC x ½" clear with o-ring.
Dimensions do not include the lid and exclude flanges (add 4mm to height for the lid)

관련된 링크들