Deltron 483 Series Aluminium Enclosure, IP68, 77 mm x 170 mm x 101.6 mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
719-1368
제조사 부품 번호:
483-0100
제조업체:
Deltron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Deltron

Product Type

Enclosure

Body Material

Aluminium

External Height

77mm

External Width

101.6mm

External Length

170mm

IP Rating

IP68

Shielding

No

Hazardous Area Certification

No

Series

483

Standards/Approvals

RoHS

Transparent Door

Yes

IP68 Deltron 483 Series Diecast Aluminium Boxes, Flanged


The Deltron 480 series diecast aluminium flanged enclosures are rated at IP68 as defined in the IEC standard 60529. IP68 is the highest grade of protection defined in this standard. These boxes can handle depths of up to 5 metres for 1 hour and are certified to BS EN60529 1992. Making these enclosures ideal for systems exposed to demanding environmental conditions in marine, industrial, food preparation, transportation, leisure and other applications. Shielded (EMC) version available.

Plain diecast aluminium enclosure

PCB mounting guides on selected models

Hard neoprene rubber seal with self adhesive backing

Lid has seal location lugs to aid fitment and sealing

Lid secured by M3.5 x 12 stainless steel fixing screws

Minimum seal thickness 3.0mm, minimum seal frame width 4.0mm

Minimum enclosure wall / lid thickness 1.5mm

Note

Shielded (EMC) version has a carbon loaded silicone seal.

Standards

BS EN 60529: 1992

관련된 링크들