Deltron 483 Series Aluminium Enclosure, IP68, 55.9 mm x 139.7 mm x 89.1 mm
- RS 제품 번호:
- 719-1355
- 제조사 부품 번호:
- 483-0030
- 제조업체:
- Deltron
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩35,320.00
일시적 품절
- 2027년 1월 04일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 11 | ₩35,320.00 |
| 12 - 24 | ₩33,920.00 |
| 25 + | ₩32,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 719-1355
- 제조사 부품 번호:
- 483-0030
- 제조업체:
- Deltron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Deltron | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 55.9mm | |
| External Width | 89.1mm | |
| External Length | 139.7mm | |
| IP Rating | IP68 | |
| Shielding | No | |
| Hazardous Area Certification | No | |
| Series | 483 | |
| Standards/Approvals | RoHS | |
| Transparent Door | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Deltron | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 55.9mm | ||
External Width 89.1mm | ||
External Length 139.7mm | ||
IP Rating IP68 | ||
Shielding No | ||
Hazardous Area Certification No | ||
Series 483 | ||
Standards/Approvals RoHS | ||
Transparent Door Yes | ||
IP68 Deltron 483 Series Diecast Aluminium Boxes, Flanged
The Deltron 480 series diecast aluminium flanged enclosures are rated at IP68 as defined in the IEC standard 60529. IP68 is the highest grade of protection defined in this standard. These boxes can handle depths of up to 5 metres for 1 hour and are certified to BS EN60529 1992. Making these enclosures ideal for systems exposed to demanding environmental conditions in marine, industrial, food preparation, transportation, leisure and other applications. Shielded (EMC) version available.
Plain diecast aluminium enclosure
PCB mounting guides on selected models
Hard neoprene rubber seal with self adhesive backing
Lid has seal location lugs to aid fitment and sealing
Lid secured by M3.5 x 12 stainless steel fixing screws
Minimum seal thickness 3.0mm, minimum seal frame width 4.0mm
Minimum enclosure wall / lid thickness 1.5mm
Note
Shielded (EMC) version has a carbon loaded silicone seal.
Standards
BS EN 60529: 1992
관련된 링크들
- Deltron Flanged 483 Series Silver Silver Lid Die Cast Aluminium Enclosure, IP67, IP68, IP66, 55.9 mm x 139.7 mm x 89.1
- Deltron Flanged 483 Series Die Cast Aluminium Enclosure, IP68, 55.9 mm x 139.7 mm x 63.7 mm
- Deltron Flanged 483 Series Silver Silver Lid Die Cast Aluminium Enclosure, IP66, IP67, IP68, 30.5 mm x 139.7 mm x 63.6
- Deltron Flanged 483 Series Silver Silver Lid Die Cast Aluminium Enclosure, IP66, IP67, IP68, 55.9 mm x 139.7 mm x 63.7
- Deltron 483 Series Die Cast Aluminium Enclosure, IP68, 77 mm x 170 mm x 101.6 mm
- Deltron 483 Series Die Cast Aluminium Enclosure, IP68, 55.9 mm x 252 mm x 146.4 mm
- Deltron Flanged 483 Series Die Cast Aluminium Enclosure, IP68, 106.7 mm x 202 mm x 120.8 mm
- Deltron Flanged 483 Series Die Cast Aluminium Enclosure, IP68, 55.9 mm x 202 mm x 120.8 mm