Deltron 484 Series Grey Aluminium Enclosure, IP68, 77 mm x 170 mm x 101.6 mm
- RS 제품 번호:
- 719-1396
- 제조사 부품 번호:
- 484-0100A
- 제조업체:
- Deltron
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 719-1396
- 제조사 부품 번호:
- 484-0100A
- 제조업체:
- Deltron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Deltron | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 77mm | |
| External Width | 101.6mm | |
| External Length | 170mm | |
| IP Rating | IP68 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | 484 | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Deltron | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 77mm | ||
External Width 101.6mm | ||
External Length 170mm | ||
IP Rating IP68 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series 484 | ||
Standards/Approvals RoHS | ||
IP68 Deltron 484 Series Diecast Aluminium Boxes, Flanged
The Deltron 484 series diecast aluminium flanged enclosures are rated at IP68 as defined in the IEC standard 60529. IP68 is the highest grade of protection defined in this standard. These boxes can handle depths of up to 5 metres for 1 hour and are certified to BS EN60529 1992. Making these enclosures ideal for systems exposed to demanding environmental conditions in marine, industrial, food preparation, transportation, leisure and other applications.
Grey powder coated diecast aluminium enclosure
PCB mounting guides
Hard neoprene rubber seal with self adhesive backing
Lid has seal location lugs to aid fitment and sealing
Lid secured by M3.5 x 12 stainless steel fixing screws
Minimum seal thickness 3.0mm, minimum seal frame width 4.0mm
Minimum enclosure wall / lid thickness 1.5mm
Note
The length includes the flange.
Standards
BS EN 60529: 1992
관련된 링크들
- Deltron 483 Series Die Cast Aluminium Enclosure, IP68, 77 mm x 170 mm x 101.6 mm
- Deltron Flanged 480 Series Die Cast Aluminium Enclosure, IP68, 77 mm x 139.7 mm x 101.6 mm
- Deltron Flanged 483 Series Silver Silver Lid Die Cast Aluminium Enclosure, IP66, IP67, IP68, 77 mm x 170 mm x 101.6 mm
- Deltron 484 Series Grey Die Cast Aluminium Enclosure, IP68, 106.7 mm x 202 mm x 120.8 mm
- Deltron 480 Series Die Cast Aluminium Enclosure, IP68, 77 mm x 165 mm x 127 mm
- Deltron 481 Series Grey Die Cast Aluminium Enclosure, IP68, 77 mm x 165 mm x 127 mm
- Deltron 480 Series Die Cast Aluminium Enclosure, IP68, 36 mm x 120 mm x 100 mm
- Deltron 462 Series Grey Die Cast Aluminium Enclosure, IP54, 30 mm x 89 mm x 35 mm