Deltron Flanged 483 Series Silver Silver Lid Aluminium Enclosure, IP67, IP68, IP66, 55.9 mm x 139.7 mm x 89.1 mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩50,200.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 06일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 11₩50,200.00
12 - 24₩48,180.00
25 +₩46,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
769-6863
제조사 부품 번호:
483-C030
제조업체:
Deltron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Deltron

Body Material

Aluminium

Product Type

Enclosure

External Height

55.9mm

External Width

89.1mm

External Length

139.7mm

IP Rating

IP67, IP68, IP66

Lid Colour

Silver

Colour

Silver

Flanged

Yes

Hazardous Area Certification

No

Series

483

Standards/Approvals

No

COO (Country of Origin):
CH

IP68 Deltron 483 Series Diecast Aluminium Boxes, Flanged


The Deltron 480 series diecast aluminium flanged enclosures are rated at IP68 as defined in the IEC standard 60529. IP68 is the highest grade of protection defined in this standard. These boxes can handle depths of up to 5 metres for 1 hour and are certified to BS EN60529 1992. Making these enclosures ideal for systems exposed to demanding environmental conditions in marine, industrial, food preparation, transportation, leisure and other applications. Shielded (EMC) version available.

Plain diecast aluminium enclosure

PCB mounting guides on selected models

Hard neoprene rubber seal with self adhesive backing

Lid has seal location lugs to aid fitment and sealing

Lid secured by M3.5 x 12 stainless steel fixing screws

Minimum seal thickness 3.0mm, minimum seal frame width 4.0mm

Minimum enclosure wall / lid thickness 1.5mm

Note

Shielded (EMC) version has a carbon loaded silicone seal.

Standards

BS EN 60529: 1992

관련된 링크들