RS PRO Black Black Lid Aluminium Enclosure, 76.3 mm x 165.8 mm x 127.3 mm
- RS 제품 번호:
- 517-3995
- 제조업체:
- RS PRO
대량 구매 할인 받기
10개 더 담고 4% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩51,440.00
재고있음
- 추가로 2026년 11월 23일 부터 88 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩51,440.00 | - |
| 10 - 49 | ₩49,380.00 | 4% |
| 50 + | ₩40,640.00 | 20% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 517-3995
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 76.3mm | |
| External Width | 127.3mm | |
| External Length | 165.8mm | |
| Ventilated | No | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Transparent Door | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 76.3mm | ||
External Width 127.3mm | ||
External Length 165.8mm | ||
Ventilated No | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Transparent Door No | ||
- COO (Country of Origin):
- TW
RS Pro Aluminium Enclosure - EMI/RFI Screened Stove Finish
From RS Pro, these aluminium enclosures with flanges for wall mounting or mounting on a place of installation to house electrical components. Made of Aluminium alloy ADC-12 with a stove acrylic finish. Close fitting lips are secured with Stainless Steel M3.5 countersunk screws. All models are highly reliable and excellent quality.
Features and Benefits
Diecast aluminium alloy (LM2, BS1490)
Stove Finish - is a coarse textured acrylic stove finish
Close fitting lids with lip secured by stainless steel M3.5 countersunk screws
Minimum wall thickness 1.6 mm
FAQ's
Can the enclosure be used outside?
Unfortunately not, as this enclosure does not offer an IP rating, use of the enclosure in an outdoor environment would put the contents at risk.
What is an enclosure?
General purpose enclosures are protective boxes, used to house industrial, electronic and other sensitive equipment. Depending on the environment, different levels of protection may be required. These particular boxes enclose electrical and medical components and shield them from interfering circumstances.
관련된 링크들
- RS PRO Black Black Lid Die Cast Aluminium Enclosure, IP66, 76.3 mm x 165.8 mm x 127.3 mm
- RS PRO Grey Grey Lid Die Cast Aluminium Enclosure, 76.3 mm x 165.8 mm x 127.3 mm
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure, IP66, 76.3 mm x 165.8 mm x 127.3 mm
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure, IP67, 76.3 mm x 165.8 mm x 127.3 mm
- Hammond 1550 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP66, IK08, 76.5 mm x 165.4 mm x 127.4 mm
- RS PRO Flanged Silver Silver Lid Die Cast Aluminium Enclosure, 76.3 mm x 194.8 mm x 127.4 mm
- RS PRO Flanged Grey Grey Lid Die Cast Aluminium Enclosure, IP67, 77.5 mm x 165.3 mm x 127.2 mm
- RS PRO Flanged Silver Silver Lid Die Cast Aluminium Enclosure, IP66, 76.3 mm x 184.8 mm x 127.4 mm