RS PRO Silver Silver Lid Aluminium Enclosure, IP66, 76.3 mm x 165.8 mm x 127.3 mm
- RS 제품 번호:
- 517-3490
- 제조업체:
- RS PRO
대량 구매 할인 받기
25개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩56,280.00
일시적 품절
- 2026년 11월 17일 부터 32 개 단위 배송
- 추가로 2027년 3월 09일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 24 | ₩56,280.00 | - |
| 25 - 124 | ₩54,040.00 | 3% |
| 125 + | ₩44,460.00 | 21% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 517-3490
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 76.3mm | |
| External Width | 127.3mm | |
| Ventilated | No | |
| External Length | 165.8mm | |
| IP Rating | IP66 | |
| Lid Colour | Silver | |
| Colour | Silver | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Gasket Material | Neoprene | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 76.3mm | ||
External Width 127.3mm | ||
Ventilated No | ||
External Length 165.8mm | ||
IP Rating IP66 | ||
Lid Colour Silver | ||
Colour Silver | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
Gasket Material Neoprene | ||
- COO (Country of Origin):
- TW
RS Pro IP66 Shielded Die Cast Aluminium Enclosures
Brought to you by RS Pro, a range of IP66 Shielded Die Cast aluminium enclosure boxes. Providing a good quality aluminium alloy, they also supplied with a natural finish and no external coating. The enclosures will tolerate temperatures up to 250°C with no adverse effects to the aluminium or the enclosures structure. All models are highly reliable and excellent quality
Features and Benefits
• Shielded EMI/RFI
• Die cast aluminium alloy ADC 12 (LM24 to BS1490)
• ADC means Aluminium Die Cast
• Lid is lipped to ensure the EMI/RFI screening
• Screening is better than 40dB at 10MHz and 76dB at 100 kHz
• Taper is 1.5° per side lid to base
• High temperature strength
• Various size and wall thickness available
Mounting
• PCB Mounting guides
• Vertical mounting guides
• Guides are on the inner surface of the enclosure
Enclosure / Lid Finish
• Natural aluminium
• Plain
• No external coating
• If you wish to paint then use powder paint
• Seal included
IP66 Seal
• IP66 provides protection from dust and moisture
• Self-adhesive seal
• Neoprene
• Lid thickness is 3 mm incorporating the seal
• Temperature range for the seal is from -20°C to +80°C
Fixing the lid to the base
• The lid is lipped for a tight for to the base
• Taper is 1.5° per side lid to base
• Tapped holes to ensure a close fit
• Fastening holes located outside of the inner space of the enclosure
• M3.5 x 9 mm Supadrive countersunk stainless steel screws as lid fittings
• Recommended screw tightening torque is 5.6 kg
What is an enclosure?
General purpose enclosures are protective boxes, used to house industrial, electronic and other sensitive equipment. Depending on the environment, different levels of protection may be required. These particular boxes enclose electrical components and shield them from EMI/RFI and high temperatures (up to 250°C).
관련된 링크들
- RS PRO Silver Silver Lid Die Cast Aluminium Enclosure, IP67, 76.3 mm x 165.8 mm x 127.3 mm
- RS PRO Grey Grey Lid Die Cast Aluminium Enclosure, 76.3 mm x 165.8 mm x 127.3 mm
- RS PRO Black Black Lid Die Cast Aluminium Enclosure, 76.3 mm x 165.8 mm x 127.3 mm
- RS PRO Flanged Silver Silver Lid Die Cast Aluminium Enclosure, 76.3 mm x 194.8 mm x 127.4 mm
- RS PRO Flanged Silver Silver Lid Die Cast Aluminium Enclosure, IP66, 76.3 mm x 184.8 mm x 127.4 mm
- RS PRO Black Black Lid Die Cast Aluminium Enclosure, IP66, 76.3 mm x 165.8 mm x 127.3 mm
- Hammond 1550 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP66, IK08, 76.5 mm x 165.4 mm x 127.4 mm
- RS PRO Flanged Grey Grey Lid Die Cast Aluminium Enclosure, IP67, 77.5 mm x 165.3 mm x 127.2 mm