Fibox Grey Clear Lid Polycarbonate Enclosure, IP66, IP67, IK08, 125 mm x 130 mm x 130 mm
- RS 제품 번호:
- 498-5056
- Distrelec 제품 번호:
- 150-64-167
- 제조사 부품 번호:
- PCM 125/125 T ENCLOSURE
- 제조업체:
- Fibox
대량 구매 할인 받기
50개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩56,900.00
재고있음
- 추가로 2026년 11월 16일 부터 48 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 49 | ₩56,900.00 | - |
| 50 - 99 | ₩54,640.00 | 3% |
| 100 + | ₩53,000.00 | 6% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 498-5056
- Distrelec 제품 번호:
- 150-64-167
- 제조사 부품 번호:
- PCM 125/125 T ENCLOSURE
- 제조업체:
- Fibox
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Fibox | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 125mm | |
| External Width | 130mm | |
| External Length | 130mm | |
| IP Rating | IP66, IP67 | |
| Colour | Grey | |
| Lid Colour | Clear | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Standards/Approvals | GL, GOST R, SGS | |
| IK Rating | IK08 | |
| Gasket Material | Thermoplastic Elastomer | |
| 모두 선택 | ||
|---|---|---|
브랜드 Fibox | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 125mm | ||
External Width 130mm | ||
External Length 130mm | ||
IP Rating IP66, IP67 | ||
Colour Grey | ||
Lid Colour Clear | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Standards/Approvals GL, GOST R, SGS | ||
IK Rating IK08 | ||
Gasket Material Thermoplastic Elastomer | ||
- COO (Country of Origin):
- FI
MNX-PCM Series - IP66/67
The Fibox PCM range is an excellent choice to house electronic and electrical components. The enclosure is made of Polycarbonate in a light Grey colour (RAL7035). This all purpose enclosure solution provides everyday protection in both indoors and outdoors, with the added value of metric knock outs.
Features and Benefits
50mm deep bases with a variety of lid depths;PUR/TPE rubber gasket resistant to oil, water and acid;Lids secured with captive polyamide screws;Fitted with knockouts;Flame resistance rating: UL94-V5;Self-extinguishing ;Ingress Protection of IP66/67;Temperature range: -40 to +80°C ( -40 to +120°C short term)
Typical Applications
Test and Measurement Instrumentation;Medical Tools;Transportation Equipment;Industrial Controls;Lighting Applications
What is Supplied?
This enclosure comes complete with TPE gasket, screws for mounting plate/DIN rail and cover screws for lid.
관련된 링크들
- Fibox Grey Clear Lid Polycarbonate Enclosure, IP66, IP67, IK08, 125 mm x 130 mm x 80 mm
- Fibox Grey Clear Lid Polycarbonate Enclosure, IP67, IP66, IK08, 125 mm x 180 mm x 130 mm
- Fibox Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, IK08, 125 mm x 130 mm x 130 mm
- Fibox Grey Polycarbonate Enclosure, IP67, IP66, IK08, 60 mm x 130 mm x 130 mm
- Fibox Grey Polycarbonate Enclosure, IP66, IP67, IK08, 60 mm x 130 mm x 130 mm
- Fibox Grey Clear Lid Polycarbonate Enclosure, IP67, IP66, IK08, 150 mm x 180 mm x 130 mm
- Fibox Grey Clear Lid Polycarbonate Enclosure, IP66, IP67, IK08, 100 mm x 130 mm x 80 mm
- Fibox Grey Grey Lid Polycarbonate Enclosure, IP67, IP66, IK08, 100 mm x 130 mm x 130 mm