Fibox Grey Polycarbonate Enclosure, IP67, IP66, IK08, 60 mm x 130 mm x 130 mm
- RS 제품 번호:
- 498-5078
- Distrelec 제품 번호:
- 150-64-134
- 제조사 부품 번호:
- PCM 125/60 T ENCLOSURE
- 제조업체:
- Fibox
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩63,700.00
재고있음
- 추가로 2026년 11월 16일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩63,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 498-5078
- Distrelec 제품 번호:
- 150-64-134
- 제조사 부품 번호:
- PCM 125/60 T ENCLOSURE
- 제조업체:
- Fibox
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Fibox | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 60mm | |
| External Width | 130mm | |
| External Length | 130mm | |
| IP Rating | IP67, IP66 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Standards/Approvals | UL, GOST R, GL, FIMKO, EN 62208:2003 | |
| IK Rating | IK08 | |
| Gasket Material | Thermoplastic Elastomer | |
| 모두 선택 | ||
|---|---|---|
브랜드 Fibox | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 60mm | ||
External Width 130mm | ||
External Length 130mm | ||
IP Rating IP67, IP66 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Standards/Approvals UL, GOST R, GL, FIMKO, EN 62208:2003 | ||
IK Rating IK08 | ||
Gasket Material Thermoplastic Elastomer | ||
- COO (Country of Origin):
- FI
MNX-PCM Series - IP66/67
The Fibox PCM range is an excellent choice to house electronic and electrical components. The enclosure is made of Polycarbonate in a light Grey colour (RAL7035). This all purpose enclosure solution provides everyday protection in both indoors and outdoors, with the added value of metric knock outs.
Features and Benefits
50mm deep bases with a variety of lid depths;PUR/TPE rubber gasket resistant to oil, water and acid;Lids secured with captive polyamide screws;Fitted with knockouts;Flame resistance rating: UL94-V5;Self-extinguishing ;Ingress Protection of IP66/67;Temperature range: -40 to +80°C ( -40 to +120°C short term)
Typical Applications
Test and Measurement Instrumentation;Medical Tools;Transportation Equipment;Industrial Controls;Lighting Applications
What is Supplied?
This enclosure comes complete with TPE gasket, screws for mounting plate/DIN rail and cover screws for lid.
관련된 링크들
- Fibox Grey Polycarbonate Enclosure, IP66, IP67, IK08, 60 mm x 130 mm x 130 mm
- Fibox Grey Polycarbonate Enclosure, IP67, IP66, IK08, 60 mm x 180 mm x 130 mm
- Fibox Grey Polycarbonate Enclosure, IP66, IP67, IK08, 60 mm x 130 mm x 80 mm
- Fibox Grey Polycarbonate Enclosure, IP66, IP67, IK08, 60 mm x 180 mm x 130 mm
- Fibox Grey Grey Lid Polycarbonate Enclosure, IP67, IP66, IK08, 100 mm x 130 mm x 130 mm
- Fibox Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, IK08, 125 mm x 130 mm x 130 mm
- Fibox Grey Transparent Lid Polycarbonate Enclosure, IP66, IP67, IK08, 100 mm x 130 mm x 130 mm
- Fibox Grey Transparent Lid Polycarbonate Enclosure, IP67, IP66, IK08, 75 mm x 130 mm x 130 mm