Fibox Grey Clear Lid Polycarbonate Enclosure, IP66, IP67, IK08, 100 mm x 130 mm x 80 mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩34,700.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 61 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩34,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
498-4952
Distrelec 제품 번호:
150-64-118
제조사 부품 번호:
PCM 100/100 T ENCLOSURE
제조업체:
Fibox
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Fibox

Body Material

Polycarbonate

Product Type

Enclosure

External Height

100mm

External Width

80mm

External Length

130mm

IP Rating

IP66, IP67

Lid Colour

Clear

Colour

Grey

Hazardous Area Certification

No

Shielding

Unshielded

Standards/Approvals

DN, FIMKO, GL, GOSTR, UL

IK Rating

IK08

Gasket Material

Thermoplastic Elastomer

COO (Country of Origin):
FI

MNX-PCM Series - IP66/67


The Fibox PCM range is an excellent choice to house electronic and electrical components. The enclosure is made of Polycarbonate in a light Grey colour (RAL7035). This all purpose enclosure solution provides everyday protection in both indoors and outdoors, with the added value of metric knock outs.

Features and Benefits


50mm deep bases with a variety of lid depths;PUR/TPE rubber gasket resistant to oil, water and acid;Lids secured with captive polyamide screws;Fitted with knockouts;Flame resistance rating: UL94-V5;Self-extinguishing ;Ingress Protection of IP66/67;Temperature range: -40 to +80°C ( -40 to +120°C short term)

Typical Applications


Test and Measurement Instrumentation;Medical Tools;Transportation Equipment;Industrial Controls;Lighting Applications

What is Supplied?


This enclosure comes complete with TPE gasket, screws for mounting plate/DIN rail and cover screws for lid.

관련된 링크들