CAMDENBOSS X8 Series Grey Transparent Lid Polycarbonate Enclosure, IP67, IK08, 110 mm x 260 mm x 75 mm
- RS 제품 번호:
- 281-9506
- Distrelec 제품 번호:
- 304-29-185
- 제조사 부품 번호:
- CHDX8-321C
- 제조업체:
- CAMDENBOSS
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 281-9506
- Distrelec 제품 번호:
- 304-29-185
- 제조사 부품 번호:
- CHDX8-321C
- 제조업체:
- CAMDENBOSS
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | CAMDENBOSS | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 110mm | |
| External Length | 260mm | |
| External Width | 75mm | |
| Ventilated | No | |
| IP Rating | IP67 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | X8 | |
| Internal Mount Type | PCB | |
| Mounting plate | Yes | |
| Standards/Approvals | RoHS | |
| Weight | 505g | |
| IK Rating | IK08 | |
| Transparent Door | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 CAMDENBOSS | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 110mm | ||
External Length 260mm | ||
External Width 75mm | ||
Ventilated No | ||
IP Rating IP67 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series X8 | ||
Internal Mount Type PCB | ||
Mounting plate Yes | ||
Standards/Approvals RoHS | ||
Weight 505g | ||
IK Rating IK08 | ||
Transparent Door No | ||
- COO (Country of Origin):
- KR
The CAMDENBOSS X8 Waterproof Hinged Door Enclosure ABS with a clear lid featuring a hinged lid with latches, perfect for applications such as industrial control panels and medical gas controls. It has length of 260 mm, width of 110 mm and height of 75 mm.
X8 series has been designed to meet the requirements of IP67
IK07 and IK08 impact tested
Heavy duty hinge and latch enclosure
Moulded in high quality ABS
PCB pillars in the base for PCB mounting
Brass inserts in the base
Wall mounting facility accessories available
Solid lid option available
House DIN rail systems for IoT solutions
관련된 링크들
- CAMDENBOSS X6 Series Grey Transparent Lid Polycarbonate Enclosure, IP67, IK08, 80 mm x 110 mm x 70 mm
- CAMDENBOSS X8 Series Grey Transparent Lid Polycarbonate Enclosure, IP67, IK08, 170 mm x 270 mm x 110 mm
- CAMDENBOSS X8 Series Grey Transparent Lid Polycarbonate Enclosure, IP67, IK08, 200 mm x 300 mm x 150 mm
- CAMDENBOSS X8 Series Grey Grey Lid ABS General Purpose Enclosure, IP67, IK08, 75 mm x 260 mm x 110 mm
- CAMDENBOSS X6 Series Grey Transparent Lid Polycarbonate Enclosure, IP67, IK08, 127 mm x 175 mm x 100 mm
- CAMDENBOSS X6 Series Grey Transparent Lid Polycarbonate Enclosure, IP67, IK08, 80 mm x 130 mm x 70 mm
- CAMDENBOSS X8 Series Grey Clear Lid ABS General Purpose Enclosure, IP67, IK08, 100 mm x 260 mm x 110 mm
- CAMDENBOSS X6 Series Grey Grey Lid ABS General Purpose Enclosure, IP67, IK08, 80 mm x 110 mm x 70 mm