CAMDENBOSS X8 Series Grey Transparent Lid Polycarbonate Enclosure, IP67, IK08, 200 mm x 300 mm x 150 mm

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
281-9505
Distrelec 제품 번호:
301-80-775
제조사 부품 번호:
CHDX8-227
제조업체:
CAMDENBOSS
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

CAMDENBOSS

Body Material

Polycarbonate

Product Type

Enclosure

External Height

200mm

External Width

150mm

External Length

300mm

IP Rating

IP67

Colour

Grey

Lid Colour

Transparent

Flanged

No

Hazardous Area Certification

No

Series

X8

Standards/Approvals

No

IK Rating

IK08

COO (Country of Origin):
KR
The CAMDENBOSS X8 Waterproof Hinged Door Enclosure polycarbonate with a solid lid featuring a hinged lid with latches. Smart factory enclosures featuring robust characteristics for heavy duty electrical enclosures. It has length of 300 mm, width of 200 mm and height of 150 mm.

X8 series has been designed to meet the requirements of IP67

IK07 and IK08 impact tested

Heavy duty hinge and latch enclosure

Moulded in high quality Polycarbonate

PCB pillars in the base for PCB mounting

Brass inserts in the base

Wall mounting facility accessories available

Clear lid option available

House DIN rail systems for IoT solutions

Industrial electronics housing with hinged door suiting wall mounted applications

관련된 링크들