CAMDENBOSS X6 Series Grey Transparent Lid Polycarbonate Enclosure, IP67, IK08, 80 mm x 110 mm x 70 mm

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
RS 제품 번호:
281-9501
Distrelec 제품 번호:
304-34-337
제조사 부품 번호:
CHDX6-321C
제조업체:
CAMDENBOSS
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

CAMDENBOSS

Product Type

Enclosure

Body Material

Polycarbonate

External Height

80mm

External Length

110mm

External Width

70mm

IP Rating

IP67

Lid Colour

Transparent

Colour

Grey

Flanged

No

Shielding

Unshielded

Hazardous Area Certification

No

Series

X6

Internal Mount Type

PCB

Mounting plate

Yes

Number of Knockouts

1

Standards/Approvals

RoHS

Weight

201.2g

Transparent Door

Yes

IK Rating

IK08

COO (Country of Origin):
KR
The CAMDENBOSS Electrical Knockout Enclosure with clear lid featuring metric knockouts for cable glands. The X6 is designed for electrical junction boxes, weatherproof IoT devices or sensory enclosures making it perfect for the growing 4.0 industry. It has length of 110 mm, width of 80 mm and height of 70 mm.

X6 series has been designed to meet the requirements of IP67

IK07 and IK08 impact tested

Screw type lid with knock out base

Moulded in high quality ABS

PCB pillars in the base for PCB mounting

Gasket supplied with the enclosure

Solid lid option available

Captive, polyamide screws included

The go to enclosure for small IoT enclosures

관련된 링크들