Nu-Tech Engineering Flanged E006 Series Black Black Lid Aluminium General Purpose Enclosure, 60.5 mm x 100 mm x 105 mm

Subtotal (1 unit)*

₩124,620.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩124,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
271-2527
제조사 부품 번호:
E006/001
제조업체:
Nu-Tech Engineering
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Nu-Tech Engineering

Product Type

General Purpose Enclosure

Body Material

Aluminium

External Height

60.5mm

Ventilated

Yes

External Length

100mm

External Width

105mm

Colour

Black

Lid Colour

Black

Flanged

Yes

Shielding

Yes

Hazardous Area Certification

No

Internal Mount Type

Mounting Boss/Screw

Series

E006

Mounting plate

Yes

Standards/Approvals

No

Transparent Door

No

Gasket Material

Closed Cell Neoprene

COO (Country of Origin):
GB
The Nu-Tech Engineering General purpose enclosure case manufactured from aluminium extrusion section with a removable top cover to allow easy access for assembly and installation of component parts. It is specifically developed to offer a stylish yet robust off the shelf item within which to mount electronic circuitry and components. The external surface of the enclosure incorporates a series of ribbed fins to aid heat dissipation, T slots have been provided on both the side and base of the enclosure proving mounting facilities.

Stylish and robust design

Except Eurocard size PCBs

Multi position PCB slots provided

Including stainless steel fixing screws

Supplied with 2 x 1.5 mm aluminium end plates

관련된 링크들